Film Capacitors
309,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 44AFGP6100ZG0J TTI: C44AFGP6100ZG0J KEMET Availability: 120In StockFilm Capacitors 400VDColts 100uF 5% | 120In Stock | 100 uF | 400 VDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Kit | 44AFGP6100ZG0J | ||||||
Mfr: ECQ-E4334KF TTI: ECQ-E4334KF Panasonic Industry Availability: 17,200In StockFilm Capacitors 400VDC 0.33uF 10% MPET L/S=15mm | 17,200In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14.9 mm (0.587 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: FKP2J001001D00JSSD TTI: FKP2J001001D00JSSD WIMA Availability: 3,000In StockFilm Capacitors 100pF 630V 5% PCM5 | 3,000In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/630/5 | |||||
Mfr: 82DC4100CK60J TTI: R82DC4100CK60J KEMET Availability: 12,000In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 12,000In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC4100CK60J | ||||
Mfr: FKP2D004701D00JSSD TTI: FKP2D004701D00JSSD WIMA Availability: 5,000In StockFilm Capacitors 100V 470pF 5% | 5,000In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/5 | |||||
Mfr: FKP2C021001G00HSSD TTI: FKP2C021001G00HSSD WIMA Availability: 2,600In StockFilm Capacitors 63V .01uF 2.5% | 2,600In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/63/2.5 | |||||
Mfr: ECH-U1H104GX9 TTI: ECH-U1H104GX9 Panasonic Industry Availability: 9,000In StockFilm Capacitors 0.1uF 50VDC 2% PPS FILM 1913 | 9,000In Stock | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1913 (4833 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: BFC237076334 TTI: BFC237076334 Vishay / BC Components Availability: 7,500In StockFilm Capacitors MKT 370 330nF 5 63V= | 7,500In Stock | 330 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076334 | |||||
Mfr: ECW-F2475JA TTI: ECW-F2475JA Panasonic Industry Availability: 10In Stock5,000 On Order Expected Film Capacitors 4.7uF 250VDC 5% MPP L/S=20mm | 10In Stock5,000 On Order Expected | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 14.8 mm (0.583 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.6 mm (0.811 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: 715P47256JD3 TTI: 715P47256JD3 Knowles / Illinois Capacitor Availability: 200In StockFilm Capacitors 600V 4700pF ORANGE DROP | 200In Stock | 4.7 nF | 600 VDC | Radial | Polypropylene (PP) | 9.5 mm (0.374 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: B32529C3104J000 TTI: B32529C3104J TDK Availability: 28,000In StockFilm Capacitors 0.1uF 250volts 5% | 28,000In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C3104J000 | ||||
Mfr: 82EC2100AA50J TTI: R82EC2100AA50J KEMET Availability: 2,000In StockFilm Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 2,000In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100AA50J | ||||
Mfr: B32529C0332J000 TTI: B32529C332J TDK Availability: 7,000In StockFilm Capacitors 0.0033uF 63volts 5% | 7,000In Stock | 3.3 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C 332J B32529C0332J000 | ||||
Mfr: B32529C1103J000 TTI: B32529C1103J TDK Availability: 2,000In Stock40,000 On Order Expected 13-Jan-27 Film Capacitors 0.01uF 100volts 5% | 2,000In Stock40,000 On Order Expected 13-Jan-27 | 10 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B32529 | AEC-Q200 | Bulk | B32529C1103J000 | ||||
Mfr: B32522C3684J000 TTI: B32522C3684J000 TDK Availability: 3,400In StockFilm Capacitors 0.68uF 250volts 5% | 3,400In Stock | 680 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3684J | ||||
Mfr: B32652A0333K000 TTI: B32652A0333K000 TDK Availability: 14,764In StockFilm Capacitors 0.033uF 1KV 10% | 14,764In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32652A333K | |||||||||
Mfr: B32778G1276K000 TTI: B32778G1276K000 TDK Availability: 92In StockFilm Capacitors Film Cap 27uF 10% 1300V MKP BOXED | 92In Stock | 27 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | B32778G | Bulk | B32778G1276K | ||||||
Mfr: ECQ-E2105KB TTI: ECQ-E2105KB Panasonic Industry Availability: 3,500In StockFilm Capacitors 250VDC 1.0uF 10% MPET L/S=12.5mm | 3,500In Stock | 1 uF | 250 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.3 mm (0.602 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E4224KF TTI: ECQ-E4224KF Panasonic Industry Availability: 17,050In StockFilm Capacitors 400VDC 0.22uF 10% MPET L/S=15mm | 17,050In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECQ-E6225KF TTI: ECQ-E6225KF Panasonic Industry Availability: 1,650In StockFilm Capacitors 630VDC 2.2uF 10% MPET L/S=27.5mm | 1,650In Stock | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 19.5 mm (0.768 in) | General Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: MKP1G022203C00JSSD TTI: MKP1G022203C00JSSD WIMA Availability: 3,000In StockFilm Capacitors .022uF 400V 5% PCM10 | 3,000In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/400/5P10 | |||||
Mfr: MKT1817410015 TTI: MKT1817410015 Vishay / Roederstein Availability: 350In StockFilm Capacitors 0.1uF 100V 10% | 350In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: 715P22456MD3 TTI: 715P22456MD3 Knowles / Illinois Capacitor Availability: 7In Stock1,000 On Order Expected 29-Dec-26 Film Capacitors 600V 220nF ORANGE DROP | 7In Stock1,000 On Order Expected 29-Dec-26 | 220 nF | 600 VDC | Radial | Polypropylene (PP) | 27.8 mm (1.094 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Inside Bend | - 55 C | + 85 C | 715P | Bulk | |||||||||
Mfr: ECW-FE2W225J TTI: ECW-FE2W225J Panasonic Industry Availability: 3,700In StockFilm Capacitors 450VDC 2.2uF 5% MPP L/S=15mm | 3,700In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 105 C | ECW-FE | Bulk | |||||||
Mfr: CB052E0105JBC TTI: CB052E0105JBC KYOCERA AVX Availability: 900In Stock1,800 On Order Expected 12-Oct-26 Film Capacitors 1uF 100V 5% | 900In Stock1,800 On Order Expected 12-Oct-26 | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.69 mm (0.224 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel |