BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238342393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 1400volts | 0In Stock | 39 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342393 | |||||||
Mfr: BFC238343133 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .013uF 5% 1400volts | 0In Stock | 13 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343133 | |||||||
Mfr: BFC238343153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 1400volts | 0In Stock | 15 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343153 | |||||||
Mfr: BFC238343163 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .016uF 5% 1400volts | 0In Stock | 16 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343163 | |||||||
Mfr: BFC238343222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 5% 1400volts | 0In Stock | 2.2 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343222 | |||||||
Mfr: BFC238301125 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.2uF 5% 250volts | 0In Stock | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238301125 | ||||||||
Mfr: BFC238301164 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .16uF 5% 250volts | 0In Stock | 160 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | 222238301164 | ||||||||
Mfr: BFC238301224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 250volts | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238301224 | ||||||||
Mfr: BFC238301244 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .24uF 5% 250volts | 0In Stock | 240 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | 222238301244 | ||||||||
Mfr: BFC238301275 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.7uF 5% 250volts | 0In Stock | 2.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | 222238301275 | ||||||||
Mfr: BFC238311624 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .62uF 5% 400volts | 0In Stock | 620 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238311624 | ||||||||
Mfr: BFC238311823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 400volts | 0In Stock | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | 222238311823 | ||||||||
Mfr: BFC238312154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 400volts | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238312154 | |||||||
Mfr: BFC238312184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .18uF 5% 400volts | 0In Stock | 180 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238312184 | |||||||
Mfr: BFC238312244 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .24uF 5% 400volts | 0In Stock | 240 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 116.5 mm (4.587 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238312244 | |||||||
Mfr: BFC238312394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 390 nF | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238312394 | |||||||
Mfr: BFC238312434 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 430 nF | 0In Stock | 430 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238312434 | |||||||
Mfr: BFC238312623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 400volts | 0In Stock | 62 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238312623 | |||||||
Mfr: BFC238332163 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .016uF 5% 1000volts | 0In Stock | 16 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332163 | |||||||
Mfr: BFC238332203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1000volts | 0In Stock | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332203 | |||||||
Mfr: BFC238332753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 1000volts | 0In Stock | 75 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332753 | |||||||
Mfr: BFC238333203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1000volts | 0In Stock | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238333203 | |||||||
Mfr: BFC238333393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 1000volts | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238333393 | |||||||
Mfr: BFC238333473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1000volts | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238333473 | |||||||
Mfr: BFC238334124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 5% 1000volts | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238334124 |