SMD - Film Capacitors
3,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 0.33 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 2.2 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 0.033 uF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 0.22 uF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 0.022 uF | 100 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 20 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.022 uF | 100 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 10 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.015 uF | 100 VDC | 3 mm (0.118 in) | 7.2 mm (0.283 in) | 20 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.015 uF | 100 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 10 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.47 uF | 100 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 10 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.47 uF | 100 VDC | 4.5 mm (0.177 in) | 5.7 mm (0.224 in) | 20 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.47 uF | 100 VDC | 4.5 mm (0.177 in) | 5.7 mm (0.224 in) | 20 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
Mfr: SMDIC02100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 63 VDC 10% | 0In Stock | 0.01 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | ||||||
Mfr: SMDIC02470KA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .047uF 10% 1812 | 0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Reel | ||||||
0In Stock | 0.68 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 0.033 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDTC02470TA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 63 Volts 10% | 0In Stock | 0.047 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||
Mfr: SMDTC02150KA00JS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .015uF 63 Volts 5% | 0In Stock | 0.015 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | ||||||
Mfr: SMDTC02330KA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .033uF 63 Volts 10% | 0In Stock | 0.033 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | ||||||
Mfr: SMDTC03150QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 63 Volts 10% | 0In Stock | 0.15 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | ||||||
Mfr: SMDID04100XA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0uF 100 Volt 10% SMD-PPS | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 6 mm (0.236 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 63 VAC | 10 % | 10.2 mm (0.402 in) | - 55 C | + 140 C | SMD-PPS | Bulk | ||||||||
Mfr: SMDIC04680YA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6.8uF 63 Volts 10% | 0In Stock | 6.8 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 140 C | SMD-PPS | Bulk | ||||||
Mfr: SMDIO12330YA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .033uF 1K Volts 10% | 0In Stock | 0.033 uF | 1 kVDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 400 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 140 C | SMD-PPS | Bulk |