R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76UI1100CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 2000V | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76UI1120SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 2000V | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI11504030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 2000V | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI11505030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 2000V | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI11805030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 2000V | Not Available Online | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI1180DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 2000V | Not Available Online | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76UI1180SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 2000V | Not Available Online | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI12205030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 2000V | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI1270DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 2000V | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76UI1270JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 2000V | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI1390SE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.30PF 2000V | Not Available Online | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI1680CK40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76UI21505040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.10UF 2000V | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UN1100CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 2000V | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76QD0680JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680 PF00VV | Not Available Online | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Not Available Online | 820 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76QD1180SE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 1000V | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QD1220JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 1000V | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QD12705000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 1000V | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R76 | Bulk | |||||
Mfr: R76QD1270JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 1000V | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF0470GY00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470 PF00VV | Not Available Online | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76QF0470JB00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470 PF00VV | Not Available Online | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF0680DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680 PF00VV | Not Available Online | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76TN2220CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 160V | Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76TN2220JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 160V | Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |