R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75II3390JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 50 VV | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75II34705002J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250V | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75II3470JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250V | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 33 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 2.5 % | - 55 C | + 105 C | R75 | Ammo Pack | ||||||||||||
Mfr: R75PF2390DQMEH TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.03 630V | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 2.5 % | - 55 C | + 105 C | R75 | Ammo Pack | |||||||||||
Mfr: R75PI2270JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 630V | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI2390AAE1J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 630V | Not Available Online | 39 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2470AA01M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75PI2470DQ01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R75 | Reel | |||||||||||
Mfr: R75PI2470JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PI2680503EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 630V | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75TI1910AA30X TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 9100 1600V | Not Available Online | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 650 VAC | 3.5 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75TI2100JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 1600V | Not Available Online | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TI2150AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 1600V | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UI1100AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 2000V | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75UI1180AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 2000V | Not Available Online | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75UI1220DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 2000V | Not Available Online | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Reel | |||||||
Mfr: R75MI2680AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MI2680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U VDCV | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GF3220AAA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U VDCV | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 70 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GF3270DQAEJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U VDCV | Not Available Online | 270 nF | 160 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 90 VAC | 5 % | - 55 C | + 105 C | R75 | Ammo Pack | |||||||||||
Mfr: R75GI3220AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 160V | Not Available Online | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GI3330JE00G TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 160V | Not Available Online | 330 nF | 160 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 90 VAC | 2 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75GI3330JE0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 160V | Not Available Online | 330 nF | 160 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 90 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | |||||||||||
Mfr: R75MI3220KN30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R75 | Reel |