Film Capacitors
309,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFDKA1AK705D132LH TTI: EFDKA1AK705D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 7uF 10% 1000VDC RAD | 23In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA45K127F034DH TTI: EFDKA45K127F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 120uF 10% 450VDC RAD | 7In Stock | 120 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS90K305D042LH TTI: EFDKS90K305D042LH Eaton Electronics Availability: 38In StockFilm Capacitors CAP FILM 3uF 10% 900VDC RAD | 38In Stock | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 30 mOhms | 22 mm (0.866 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: BFC238330123 TTI: BFC238330123 Vishay / BC Components Availability: 29In StockFilm Capacitors .012uF 5% 1000volts | 29In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330123 | |||||
Mfr: FFB44D0826K-- TTI: FFB44D0826K-- KYOCERA AVX Availability: 112In StockFilm Capacitors 75V 82uF 10% | 112In Stock | 82 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.6 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: EFDKA70K706F034DH TTI: EFDKA70K706F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 70uF 10% 700VDC RAD | 7In Stock | 70 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA80K705D102LH TTI: EFDKA80K705D102LH Eaton Electronics Availability: 31In StockFilm Capacitors CAP FILM 7uF 10% 800VDC RAD | 31In Stock | 7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS60K186D132LH TTI: EFDKS60K186D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 600VDC RAD | 23In Stock | 18 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS60K305D032LH TTI: EFDKS60K305D032LH Eaton Electronics Availability: 46In StockFilm Capacitors CAP FILM 3uF 10% 600VDC RAD | 46In Stock | 3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA90K406E184DH TTI: EFDKA90K406E184DH Eaton Electronics Availability: 19In StockFilm Capacitors CAP FILM 40uF 10% 900VDC RAD | 19In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.9 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFX2A30K105D032LH TTI: EFX2A30K105D032LH Eaton Electronics Availability: 280In StockFilm Capacitors CAP FILM 1uF 10% 305VAC RAD | 280In Stock | 1 uF | 305 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | |||||||
Mfr: EFDKA90K556F044DH TTI: EFDKA90K556F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 55uF 10% 900VDC RAD | 5In Stock | 55 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA90K656F044DH TTI: EFDKA90K656F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 65uF 10% 900VDC RAD | 5In Stock | 65 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA90K805D132LH TTI: EFDKA90K805D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 8uF 10% 900VDC RAD | 23In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.5 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS1BK405D122LH TTI: EFDKS1BK405D122LH Eaton Electronics Availability: 28In StockFilm Capacitors CAP FILM 4uF 10% 1100VDC RAD | 28In Stock | 4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12.5 mOhms | 33 mm (1.299 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS1CK905E154BH TTI: EFDKS1CK905E154BH Eaton Electronics Availability: 15In StockFilm Capacitors CAP FILM 9uF 10% 1200VDC RAD | 15In Stock | 9 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.8 mOhms | 44 mm (1.732 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA1AK556F044DH TTI: EFDKA1AK556F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 55uF 10% 1000VDC RAD | 5In Stock | 55 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1AK705D134BH TTI: EFDKA1AK705D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 7uF 10% 1000VDC RAD | 23In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.8 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1AK805D132LH TTI: EFDKA1AK805D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 8uF 10% 1000VDC RAD | 23In Stock | 8 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1BK305D102LH TTI: EFDKA1BK305D102LH Eaton Electronics Availability: 31In StockFilm Capacitors CAP FILM 3uF 10% 1100VDC RAD | 31In Stock | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 18.5 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1BK305E072LH TTI: EFDKA1BK305E072LH Eaton Electronics Availability: 21In StockFilm Capacitors CAP FILM 3uF 10% 1100VDC RAD | 21In Stock | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 10 % | 2 Pin | 46 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1BK605D132LH TTI: EFDKA1BK605D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 6uF 10% 1100VDC RAD | 23In Stock | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.5 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1BK805E114BH TTI: EFDKA1BK805E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 8uF 10% 1100VDC RAD | 16In Stock | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 16.5 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA60K186D132LH TTI: EFDKA60K186D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 18uF 10% 600VDC RAD | 23In Stock | 18 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA60K356E164DH TTI: EFDKA60K356E164DH Eaton Electronics Availability: 11In StockFilm Capacitors CAP FILM 35uF 10% 600VDC RAD | 11In Stock | 35 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk |