SMR - Film Capacitors
1,191 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 15 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 680 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 8.2 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 18 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 820 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 10.5 mm (0.413 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | SMR | ||||||||||
Not Available Online | 820 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | SMR | ||||||||||
Not Available Online | 820 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 10.5 mm (0.413 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | SMR | ||||||||||
Not Available Online | 18 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | ||||||||||
Not Available Online | 270 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | ||||||||
Not Available Online | 270 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | ||||||||
Not Available Online | 3.3 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | ||||||||
Not Available Online | 33 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | - 55 C | + 150 C | SMR | ||||||||
Not Available Online | 2.7 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | ||||||||||
Not Available Online | 270 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.2 mm (0.283 in) | SMR | ||||||||||
Not Available Online | 1.2 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | SMR | ||||||||||
Not Available Online | 3.3 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 125 C | SMR | Reel | |||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | ||||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Reel | |||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Reel | |||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Reel | |||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk |