MMK - Film Capacitors
4,948 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.22uF 20% LS 15mm | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | Bulk | F601BD224M250C | ||||||
Not Available Online | 1.5 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.33uF 5% LS 15mm | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | Bulk | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 1uF 10% LS 5mm | Not Available Online | 1 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JJ105K050L | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1uF 10% LS 5mm | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JQ105K063R | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1uF 10% LS 5mm | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Reel | F601JQ105K063K | ||||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | |||||||||
Not Available Online | 1.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 5.6 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 30 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 20 % | 20.5 mm (0.807 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1.5 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 20 % | 16 mm (0.63 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors | Not Available Online | 390 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 23 mm (0.906 in) | - 55 C | + 100 C | MMK | |||||||||
Not Available Online | 390 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 1 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volt 0.047uF 20% LS 22.5mm | Not Available Online | 47 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Reel | F601DD473M1K0C | ||||||
Not Available Online | 1 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | ||||||||||
Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1000pF 5% 5mm | Not Available Online | 1 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF102J063L | |||||
Mfr: MMK5102J63J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1000pF 5% LS 5mm | Not Available Online | 1 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF102J063C | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 1000pF 10% LS 5mm | Not Available Online | 1 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF102K250R |