MKT370 - Film Capacitors
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237029334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 330nF 5 100V= | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 9 mm (0.354 in) | MKT370 | Reel | 222237029334 | |||||||||
Mfr: BFC2370CF224 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKT 370 220nF 5 100V= | 0In Stock | MKT370 | ||||||||||||||||||||||
Mfr: BFC237046273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 5 250Vdc P5mm e3 | 0In Stock | 27 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 8 mm (0.315 in) | MKT370 | 222237046273 | ||||||||||
Mfr: BFC237046683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 68nF 5 250Vdc P5mm e3 | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | MKT370 | 222237046683 | ||||||||||
Mfr: BFC237051333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 400volts | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 11 mm (0.433 in) | MKT370 | 222237051333 | ||||||||||
Mfr: BFC237012274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 270nF 5 63Vdc P5mm e3 | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 8 mm (0.315 in) | MKT370 | 222237012274 | ||||||||||
Mfr: BFC237012394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .39uF 5% 63volts | 0In Stock | 390 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | MKT370 | 222237012394 | ||||||||||
Mfr: BFC237012564 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 560nF 5 63Vdc P5mm e3 | 0In Stock | 560 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 9 mm (0.354 in) | MKT370 | 222237012564 | ||||||||||
Mfr: BFC237016155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,5 F 5 50Vdc P5mm e3 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 11 mm (0.433 in) | MKT370 | 222237016155 | ||||||||||
Mfr: BFC237016684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 680nF 5 63Vdc P5mm e3 | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 9 mm (0.354 in) | MKT370 | 222237016684 | ||||||||||
Mfr: BFC237018155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,5 F 10 50Vdc P5mm e3 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 11 mm (0.433 in) | MKT370 | Reel | 222237018155 | |||||||||
Mfr: BFC237018274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 270nF 10 63Vdc P5mm e3 | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | MKT370 | Reel | 222237018274 | |||||||||
Mfr: BFC237019184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 180nF 5 63V= | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237019184 | |||||||||
Mfr: BFC237028473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 47nF 10 100V= | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237028473 | |||||||||
Mfr: BFC237028683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 68nF 10 100V= | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237028683 | |||||||||
Mfr: BFC237055333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 33nF 10 400Vdc P5mm e3 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 11 mm (0.433 in) | MKT370 | 222237055333 | ||||||||||
Mfr: BFC237056473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 47nF 5 400Vdc P5mm e3 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | MKT370 | 222237056473 | ||||||||||
Mfr: BFC237042683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 250volts | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | MKT370 | 222237042683 | ||||||||||
0In Stock | MKT370 | Reel | ||||||||||||||||||||||
Mfr: BFC237029823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 82nF 5 100Vdc P5mm e3 | 0In Stock | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | MKT370 | 222237029823 | |||||||||||
Mfr: BFC237076394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 390nF 5 63V= | 0In Stock | 390 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 105 C | MKT370 | 222237076394 | |||||||||||
0In Stock | MKT370 | |||||||||||||||||||||||
Mfr: BFC237022154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 150nF 5 100Vdc P5mm e3 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 8 mm (0.315 in) | MKT370 | 222237022154 | ||||||||||
Mfr: BFC237025394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 390nF 10 100Vdc P5mm e3 | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | MKT370 | 222237025394 | ||||||||||
Mfr: BFC237011125 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.2uF 10% 50volts | 0In Stock | 1.2 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11125 |