F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611RB336K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 33.0UF 63.0V | Not Available Online | 33 uF | 63 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 10 % | 11 mm (0.433 in) | Straight | F611 | ||||||||||
Mfr: F611AG153K630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 15000pF 10% | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | MMK10153K400A01L4BULK | ||||||
Mfr: F611AG153M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 15000pF 20% | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG183K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 18000pF 10% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG273J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 27000pF 5% | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AG333J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 33000pF 5% | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG333K400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 33000pF 10% | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611AG333K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 33000pF 10% | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG393J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 39000pF 5% | Not Available Online | 39 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AG563J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 56000pF 5% | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BC823M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 82000pF 20% | Not Available Online | 82 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BE104K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.1uF 10% | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BE275J063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 2.7uF 5% | Not Available Online | 2.7 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 40 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BG124J630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.12uF 5% | Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BG124M630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.12uF 20% | Not Available Online | 120 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 20 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611DU226J063R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 22uF 5% | Not Available Online | 22 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 5 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DU226K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 22uF 10% | Not Available Online | 22 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DU226M063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 22uF 20% | Not Available Online | 22 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 40 VAC | 20 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BS334M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.33uF 20% | Not Available Online | 330 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DU275M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.7uF 20% | Not Available Online | 2.7 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 20 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DU395M250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 3.9 uF 0.1 | Not Available Online | 3.9 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 160 VAC | 20 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611AP823K630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 82000pF 10% | Not Available Online | 82 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 220 VAC | 10 % | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BE274K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.27uF 10% | Not Available Online | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 200 VAC | 10 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BK125J160A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 1.2uF 5% | Not Available Online | 1.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 90 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BK335J100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 3.3uF 5% | Not Available Online | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 63 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |