R82 - Film Capacitors
1,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC3150Z370K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 100V | Not Available Online | 150 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82DC4100JQ60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100JQ60K | ||||
Mfr: R82MC1470SH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 400V | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82MC2120DQ50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U 400V | Not Available Online | 12 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82MC2180DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 400V | Not Available Online | 18 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82MC2220SH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82MC2330SH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R82 | ||||||||
Mfr: R82EC1470CK50M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 100V | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82IC1820DQ50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 250V | Not Available Online | 8.2 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82EC1470GW50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 100V | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82IC2180AA50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 250V | Not Available Online | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||||
Mfr: R82IC2220DQ50M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 250V | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82IC2220JB50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 250V | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC1520AA50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5200 P 100V | Not Available Online | 5.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||||
Mfr: R82EC1560KT50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 P 100V | Not Available Online | 5.6 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82IC2560DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056U 250V | Not Available Online | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82EC1100JB50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 100V | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2150CQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 100V | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Reel | ||||||
Mfr: R82EC2220JH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 100V | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2820GW70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U 100V | Not Available Online | 82 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82EC3100AA60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 100V | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||
Mfr: R82DC3680JE60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 63V | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC1100GW50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 100V | Not Available Online | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82CC4330Z330K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 3.3 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk |