R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76PN3330CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .033UF 630V | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76PR34705030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47uF 630VV | Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: R76PR4120SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4100PF 630V | Not Available Online | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76PW4150SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5uF/ 630VV | Not Available Online | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76PW43305030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3uF/ 30VDV | Not Available Online | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76QD0220Z300J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220 PF00VV | Not Available Online | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QD0270CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 270 PF00VV | Not Available Online | 270 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Not Available Online | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Not Available Online | 560 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||
Mfr: R76QD0560CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 560 PF00VV | Not Available Online | 560 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76QD0560JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 560 PF00VV | Not Available Online | 560 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QD0560SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 560 PF00VV | Not Available Online | 560 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF08204000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 820 PF00VV | Not Available Online | 820 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF0820DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 820 PF00VV | Not Available Online | 820 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76QF1120DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 1000V | Not Available Online | 1.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76QF11805000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 1000V | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF1180CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 1000V | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76QF1220CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 1000V | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76TI2330DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 600V | Not Available Online | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76TN2180DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 160V | Not Available Online | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76PD1220JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 630VV | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PD1220SE00H TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 630V | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PD1220Z300J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 630V | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PD1270SE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 630VV | Not Available Online | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PD1270SE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 630VV | Not Available Online | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |