R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75MR4100CK40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1uF/5%DC/27V | Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Reel | |||||
Mfr: R75MR4150AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5uF/ 400VV | Not Available Online | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Not Available Online | 2.2 uF | 400 VDC | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | R75 | ||||||||||||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75IN3390DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 250VV | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75IN3390DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 250VV | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75IN34705030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250VV | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TN2330JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 160V | Not Available Online | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TN26805030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2600UF 1600V | Not Available Online | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75TR3100AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1uF/ 1600V | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75UI1100AA40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 2000V | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UI16805030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UI1680JB30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UI2150AA70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 200V | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75UN16804030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GD2820JE40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 160V | Not Available Online | 82 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GD3100CKB0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 60VV | Not Available Online | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75GD3100JEB0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 60VV | Not Available Online | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 70 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GD3100JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 60VV | Not Available Online | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GD312050B0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 160VV | Not Available Online | 120 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75RI2100JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 1250V | Not Available Online | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RI2470JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 125V | Not Available Online | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75RI25604030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 125V | Not Available Online | 56 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 56 nF | 1.25 kVDC | 15 mm (0.591 in) | General Film Capacitors | 600 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 56 nF | 1.25 kVDC | 15 mm (0.591 in) | General Film Capacitors | 600 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 |