F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BB684J100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.68uF 5% | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BB684M100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.68uF 20% | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BB824K100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.82uF 10% | Not Available Online | 820 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC394M250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.39 uF 0.1 | Not Available Online | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BC474M160C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.47uF 20% | Not Available Online | 470 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BC683M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 68000pF 20% | Not Available Online | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BE104J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.1uF 5% | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BG564K250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.56uF 10% | Not Available Online | 560 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JQ223J630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.022uF 5% LS=5mm | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AP223J1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.022uF 5% LS=10mm | Not Available Online | 22 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611BB183J1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.018uF 5% LS=15mm | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611AP223K1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.022uF 10% LS=10mm | Not Available Online | 22 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611AG272K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2700pF 10% LS=10mm | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611AG472J1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 4700pF 5% LS=10mm | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JM183M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.018uF 20% LS=5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611JQ223M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.022uF 20% LS=5mm | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | DC Link Film Capacitors | 220 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611JT333M630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.033uF 20% LS=5mm | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | DC Link Film Capacitors | 220 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JU473K630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 10% LS=5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KE182M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1800pF 20% LS=7.5mm | Not Available Online | 1.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KE222K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 2200pF 10% LS=7.5mm | Not Available Online | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KE472K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 4700pF 10% LS=7.5mm | Not Available Online | 4.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611KF562J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 5600pF 5% LS=7.5mm | Not Available Online | 5.6 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611AG154J250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.15uF 5% | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611FB334J630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.33uF 5% LS=27.5mm | Not Available Online | 330 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JU605K050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 6uF 10% LS=5mm | Not Available Online | 6 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | DC Link Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | F611 | Reel |