R82 - Film Capacitors
1,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82DC4120CK60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.2 U 63V | Not Available Online | 1.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | Reel | ||||||
Mfr: R82DC3470AA60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 63V | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82DC3470JA60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 63V | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | ||||||||
Mfr: R82IC3150Z350J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250V | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC1100GW50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 400V | Not Available Online | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82MC1180DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 400V | Not Available Online | 1.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | Bulk | |||||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | ||||||||
Mfr: R82EC3180DQ70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 100V | Not Available Online | 180 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82EC3220CK60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 100V | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | Straight | - 55 C | + 105 C | R82 | Reel | ||||||
Mfr: R82DC3220GW60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 63V | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82CC3680AA60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 50V | Not Available Online | 680 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||||
Mfr: R82CC3680DQ60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 50V | Not Available Online | 680 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82DC3330JE60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 63V | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | ||||||||||
Mfr: R82CC4330AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 3.3 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82CC4330AA30K | ||||
Mfr: R82CC4330CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 3.3 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82CC4330CK30J | ||||
Mfr: R82CC4330DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 3.3 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82CC4330DQ30J | ||||
Mfr: R82CC4470JB30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 4.7 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82CC4470JB30K | ||||
Mfr: R82DC2820GW50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U 63V | Not Available Online | 82 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82DC3120SH60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 63V | Not Available Online | 120 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82MC2470DQ60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC2680ZB60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 105 C | R82 |