R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 nF | 1 kVDC | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75MD2390DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75QD1680JM30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P00 VDV | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD1680AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 630V | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PD1680DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 630VV | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75QD1820DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P00 VDV | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75MD24704030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75GI3270CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 160VV | Not Available Online | 270 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75GI3270DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 160VV | Not Available Online | 270 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75PD212040B0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 630V | Not Available Online | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD21505030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD215050B0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75PD2220Z3A0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 630V | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PF1820JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 630VV | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD1820DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 400V | Not Available Online | 8.2 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Ammo Pack | |||||||
Mfr: R75PF1470DQ01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 630V | Not Available Online | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Ammo Pack | |||||
Mfr: R75GF3330AAA0G TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U VDCV | Not Available Online | 330 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 2 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75MF2470JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 240.UF 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75MF26805030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75MF2680JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 400V | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75PI322050MEK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75PI322050N0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75GR4470503EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.7uF/ 60VDV | Not Available Online | 4.7 uF | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Tray | |||||||
Mfr: R75PW4560AAM0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5.6uF/ 630VV | Not Available Online | 5.6 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Tray | |||||||
Mfr: R75MR4150AA30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5uF/0VDC/V | Not Available Online | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray |