MKS 4 - Film Capacitors
9,114 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Not Available Online | 470 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | General Film Capacitors | 63 VAC | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 125 C | MKS 4 | |||||||
Not Available Online | 680 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | General Film Capacitors | 30 VAC | 5 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
Not Available Online | 68 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | General Film Capacitors | 200 VAC | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 125 C | MKS 4 | |||||||
Not Available Online | 22 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 125 C | MKS 4 | |||||||
Not Available Online | 22 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | General Film Capacitors | 400 VAC | 20 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 125 C | MKS 4 | |||||||
0In Stock | 150 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 150 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 15 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 22 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 4.7 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 330 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 2.2 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 68 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | General Film Capacitors | 30 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 68 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 220 nF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 22 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 470 nF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 150 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 680 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk |