F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611KG682K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 6800pF 10% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611KM183K1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 18000pF 10% | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB563M400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 56000pF 20% | Not Available Online | 56 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DB334J400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.33uF 5% | Not Available Online | 330 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG183M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 18000pF 20% | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611AG104J250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1uF 5% | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 5 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611KF222K1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2200pF 10% | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611KF222M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2200pF 20% | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 20 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611KG562M1K0R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 20% | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 20 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611KJ103K1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 10% | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 10.5 mm (0.413 in) | General Film Capacitors | 250 VAC | 10 % | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611KM183K1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 18000pF 10% | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611BC185K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 1.8uF 10% | Not Available Online | 1.8 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DB474M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.47uF 20% | Not Available Online | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 200 VAC | 20 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||||
Mfr: F611DB475K063R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 4.7uF 10% | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 40 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611DI825K063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 8.2uF 10% | Not Available Online | 8.2 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 40 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | MMK22.5825K63D14L4TRAY | ||||||
Mfr: F611AG683K400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 68000pF 10% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | MMK10683K250A01L16.5TR18 | ||||||
Mfr: F611BB124J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.12uF 5% | Not Available Online | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||||
Mfr: F611BB394J160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.39 uF 0.05 | Not Available Online | 390 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 90 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB823J400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 82000pF 5% | Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BB823K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 82000pF 10% | Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BC155M100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.5uF 20% | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BC474K160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.47uF 10% | Not Available Online | 470 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611BC564M160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.56uF 20% | Not Available Online | 560 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||||
Mfr: F611FB685K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 300vac 6.8uF 10% LS 27.5mm | Not Available Online | 6.8 uF | 160 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Bulk | MMK27.5685K100F11L4TRAY | |||||
Mfr: F611FI106K250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 300vac 10uF 10% LS 27.5mm | Not Available Online | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | F611 | Bulk |