B3252* - MKT General Purpose - Film Capacitors
1,405 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32521C1684M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 100VDC 20% LS 10mm | Not Available Online | 680 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522C1475M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 100VDC 20% LS 15mm | 0In Stock | 4.7 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 9 mm (0.354 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522C3224M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 250VDC 20% LS 15mm | Not Available Online | 220 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 5 mm (0.197 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522C3155M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 250VDC 20% LS 15mm | 0In Stock | 1.5 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 1.5 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q1155J | |||||
Mfr: B32523Q6684J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 400volts 5% | Not Available Online | 680 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q6684J | ||||
0In Stock | 6.8 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C682K189 | |||||
Mfr: B32523Q6684K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 400volts 10% | Not Available Online | 680 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q6684K | ||||
0In Stock | 68 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520C3683J | |||||
0In Stock | 560 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C564K289 | ||||||||
0In Stock | 8.2 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C6822J | ||||||||
0In Stock | 820 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C824K | ||||||||
0In Stock | 820 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522C3824K | ||||||||
Mfr: B32522N3334J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.33uF 250volts 5% | Not Available Online | 330 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N3334J | |||||||
Mfr: B32523Q3185K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.8uF 250volts 10% | Not Available Online | 1.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523Q3185K | |||||||
Mfr: B32529C1563J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.056uF 100volts 5% | Not Available Online | 56 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1563J | |||||||
0In Stock | 2.7 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C272K289 | ||||||||
0In Stock | 27 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C273J189 | ||||||||
0In Stock | 270 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C274K | ||||||||
0In Stock | 39 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529C393J189 | ||||||||
Mfr: B32529E6154M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 400VDC 20% LS 5mm | 0In Stock | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529E6154M | ||||
Mfr: B32529C3182M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0018uF 250VDC 10% LS 5mm | 0In Stock | 1.8 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32529C1563M289 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.56uF 100VDC 20% LS 5mm | Not Available Online | 56 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32521D8223K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630VDC 10% LS 10mm | 0In Stock | 22 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32524R6475J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 5% 400volt MKT L/S=27.5mm | 0In Stock | 4.7 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R6475J |