Film Capacitors
309,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFX2A30K334B092LH TTI: EFX2A30K334B092LH Eaton Electronics Availability: 612In StockFilm Capacitors CAP FILM 0.33uF 10% 305VAC RAD | 612In Stock | 330 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 10 % | 2 Pin | 14.5 mm (0.571 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk | |||||||
Mfr: EFDKS1BK905E114BH TTI: EFDKS1BK905E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 9uF 10% 1100VDC RAD | 16In Stock | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA1CK705E114BH TTI: EFDKA1CK705E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 7uF 10% 1200VDC RAD | 16In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13 mOhms | 37 mm (1.457 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA1CK805E154BH TTI: EFDKA1CK805E154BH Eaton Electronics Availability: 15In StockFilm Capacitors CAP FILM 8uF 10% 1200VDC RAD | 15In Stock | 8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12 mOhms | 44 mm (1.732 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA80K605D102LH TTI: EFDKA80K605D102LH Eaton Electronics Availability: 31In StockFilm Capacitors CAP FILM 6uF 10% 800VDC RAD | 31In Stock | 6 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12 mOhms | 30 mm (1.181 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA70K127F064DH TTI: EFDKA70K127F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 120uF 10% 700VDC RAD | 5In Stock | 120 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA70K137F064DH TTI: EFDKA70K137F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 130uF 10% 700VDC RAD | 5In Stock | 130 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.6 mOhms | 65 mm (2.559 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA70K656F034DH TTI: EFDKA70K656F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 65uF 10% 700VDC RAD | 7In Stock | 65 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA80K905D122LH TTI: EFDKA80K905D122LH Eaton Electronics Availability: 28In StockFilm Capacitors CAP FILM 9uF 10% 800VDC RAD | 28In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 10 % | 2 Pin | 10.2 mOhms | 33 mm (1.299 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: B32776E4606K000 TTI: B32776E4606K000 TDK Availability: 134In StockFilm Capacitors 60UF 10% 450V FILM CAP MKP BOXED | 134In Stock | 60 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776E | Bulk | B32776E4606K | ||||||||||
Mfr: F862DU125K310Z TTI: F862DU125K310Z KEMET Availability: 11In StockFilm Capacitors 630V 1.2 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 11In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 26 mm x 13 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | F862DU125K310ZL29KV054 | |||
4In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | 28 mm x 37 mm x 42.5 mm | Straight | - 55 C | + 105 C | PPB | Bulk | ||||||
Mfr: EFDKA70K356E164DH TTI: EFDKA70K356E164DH Eaton Electronics Availability: 11In StockFilm Capacitors CAP FILM 35uF 10% 700VDC RAD | 11In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA60K705D072LH TTI: EFDKA60K705D072LH Eaton Electronics Availability: 33In StockFilm Capacitors CAP FILM 7uF 10% 600VDC RAD | 33In Stock | 7 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 12 mOhms | 24.5 mm (0.965 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA80K656F044DH TTI: EFDKA80K656F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 65uF 10% 800VDC RAD | 5In Stock | 65 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS1AK656F064DH TTI: EFDKS1AK656F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 65uF 10% 1000VDC RAD | 5In Stock | 65 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.2 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS1CK705E114BH TTI: EFDKS1CK705E114BH Eaton Electronics Availability: 16In StockFilm Capacitors CAP FILM 7uF 10% 1200VDC RAD | 16In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS1CK805E154BH TTI: EFDKS1CK805E154BH Eaton Electronics Availability: 15In StockFilm Capacitors CAP FILM 8uF 10% 1200VDC RAD | 15In Stock | 8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12 mOhms | 44 mm (1.732 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS80K305D032LH TTI: EFDKS80K305D032LH Eaton Electronics Availability: 46In StockFilm Capacitors CAP FILM 3uF 10% 800VDC RAD | 46In Stock | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 26 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS90K356E184DH TTI: EFDKS90K356E184DH Eaton Electronics Availability: 8In StockFilm Capacitors CAP FILM 35uF 10% 900VDC RAD | 8In Stock | 35 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 55 mm (2.165 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS90K706F064DH TTI: EFDKS90K706F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 70uF 10% 900VDC RAD | 5In Stock | 70 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS90K805D132LH TTI: EFDKS90K805D132LH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 8uF 10% 900VDC RAD | 23In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 9.5 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKS90K805D134BH TTI: EFDKS90K805D134BH Eaton Electronics Availability: 23In StockFilm Capacitors CAP FILM 8uF 10% 900VDC RAD | 23In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9 mOhms | 37 mm (1.457 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA60K706E184DH TTI: EFDKA60K706E184DH Eaton Electronics Availability: 49In StockFilm Capacitors CAP FILM 70uF 10% 600VDC RAD | 49In Stock | 70 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 40 mm (1.575 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFX2A30K154B022LH TTI: EFX2A30K154B022LH Eaton Electronics Availability: 867In StockFilm Capacitors CAP FILM 0.15uF 10% 305VAC RAD | 867In Stock | 150 nF | 305 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 12 mm (0.472 in) | Cut | - 40 C | + 110 C | EFX2A | Bulk |