R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75ID2390JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 250V | Not Available Online | 39 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID24704040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75ID24705040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75ID2560JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 250V | Not Available Online | 56 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75ID268050B0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75ID2680DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75ID2820AAB0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID2820DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75ID2820DQB0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75ID2820DQB0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75ID2820JEB0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 150 nF | 250 VDC | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 220 nF | 250 VDC | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75II32704040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 250VV | Not Available Online | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II3390JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.39 U 250VV | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II3470JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 250V | Not Available Online | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 560 nF | 250 VDC | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Not Available Online | 680 nF | 250 VDC | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | R75 | AEC-Q200 | |||||||||||||
Mfr: R75II3680DQ40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 250VV | Not Available Online | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75II3680JB40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 250VV | Not Available Online | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II38205040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.82 U 250VV | Not Available Online | 820 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R75QI21505000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 100V | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QI2150DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 100V | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75QI2150JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 100V | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk |