FKP 2 - Film Capacitors
18,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Not Available Online | FKP 2 | |||||||||||||||||||||||
Mfr: FKP2C015601D00HC00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 5600pF 63 Volts 5% | Not Available Online | 5.6 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2-5600/63/2.5A | |||||||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | |||||||
Mfr: FKP2C012201D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200 pF 63 VDC 10% | 0In Stock | 2.2 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
0In Stock | 100 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Mfr: FKP2D013301G00ESSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 3300pF 1% TOL | Not Available Online | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-3300/100/1 PCM5 | ||||||||||
Mfr: FKP2G006801D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V 680pF 10% TOL PCM 5 | 0In Stock | 680 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-680/400/10 | |||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 2.5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 150 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | |||||||
0In Stock | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | |||||||
0In Stock | 15 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 3.3 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | |||||||
0In Stock | 2.2 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
0In Stock | 33 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
0In Stock | 33 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
0In Stock | 220 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 2.5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk |