F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611DM395J160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.9 uF 5% 90 VAC 160 VDC | Not Available Online | 3.9 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 90 VAC | 5 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DP186K063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 18uF 10% | Not Available Online | 18 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 10 % | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611DP335M250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 3.3uF 20% | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 20 % | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611DU275K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.7uF 10% | Not Available Online | 2.7 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AP224J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.22uF 5% | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BB823J400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 82000pF 5% | Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC563J630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 56000pF 5% | Not Available Online | 56 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BG225J100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 2.2uF 5% | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 63 VAC | 5 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BK184J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.18uF 5% | Not Available Online | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BK564J400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 5% | Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 5 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BK564K400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 10% | Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 10 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BK564M400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.56uF 20% | Not Available Online | 560 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 200 VAC | 20 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BK684K250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.68uF 10% | Not Available Online | 680 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 160 VAC | 10 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BP395J100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 3.9 uF 0.05 | Not Available Online | 3.9 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BP685J063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 6.8uF 5% | Not Available Online | 6.8 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 40 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BP685K063C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 6.8uF 10% | Not Available Online | 6.8 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 40 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BS106M050Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 10uF 20% | Not Available Online | 10 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 30 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BS155J250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.5uF 5% | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 5 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BY105J400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1uF 5% | Not Available Online | 1 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 5 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611JM562M1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 20% | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 20 % | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BY825J100C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 8.2uF 5% | Not Available Online | 8.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 5 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611DO275K250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.7uF 10% | Not Available Online | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 10 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611KE182J630C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1800pF 5% LS=7.5mm | Not Available Online | 1.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611KE182K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1800pF 10% LS=7.5mm | Not Available Online | 1.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611KE182M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1800pF 20% LS=7.5mm | Not Available Online | 1.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 220 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | F611 | Bulk |