Film Capacitors
309,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32524R0226K000 TTI: B32524R0226K000 TDK Availability: 681In Stock3,520 On Order Expected Film Capacitors 22uF 10% 63volt MKT L/S=27.5mm | 681In Stock3,520 On Order Expected | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R226K | ||||
Mfr: 76UI1100JB30J TTI: R76UI1100JB30J KEMET Availability: 3,987In StockFilm Capacitors 2k V 0.001 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 3,987In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: F450KK103J630C TTI: PHE450MK5100JR05 KEMET Availability: 8,000In StockFilm Capacitors 630V 0.010uF 5% LS=7.5mm | 8,000In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK103J630C | |||||
Mfr: MKP2J016801C00KI00 TTI: MKP2J016801C00KI00 WIMA Availability: 2,000In StockFilm Capacitors 6800PF 630V 10% | 2,000In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
Mfr: SMDIC03330TB00JS00 TTI: SMDIC03330TB00JS00 WIMA Availability: 100In StockFilm Capacitors .33uF 63 Volts 5% | 100In Stock | 330 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bag | |||||||
Mfr: B25620B158K883 TTI: B25620B0158K883 TDK Availability: 2In StockFilm Capacitors 1500 uF, 900 V and MKP DC | 2In Stock | 1.5 mF | 900 VDC | Stud Threaded | Polypropylene (PP) | 50 mm (1.969 in) | 173 mm (6.811 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | - 55 C | + 75 C | MKP DC Link | Bulk | B25620B158K883 | ||||||||
Mfr: B32521C0105K000 TTI: B32521C0105K000 TDK Availability: 1,900In StockFilm Capacitors 1.0uF 63volts 10% | 1,900In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C105K | |||||
Mfr: 160224J250F-F TTI: 160224J250F-F Knowles / Illinois Capacitor Availability: 1,500In StockFilm Capacitors 250V .22uF 5% | 1,500In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | |||||||
Mfr: 334K400CS6G-FA TTI: 334K400CS6G-FA Knowles / Illinois Capacitor Availability: 63In StockFilm Capacitors 0.33uF 400V Capstick | 63In Stock | 330 nF | 400 VDC | Radial | 17.8 mm (0.701 in) | 11 mm (0.433 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Tube | ||||||||||||
14In Stock | 40 uF | 400 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 2.21 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: 106K100CS4G TTI: 106K100CS4G Knowles / Illinois Capacitor Availability: 63In StockFilm Capacitors 10uF 100V Capstick | 63In Stock | 10 uF | 100 VDC | Radial | 10 mm (0.394 in) | 25.3 mm (0.996 in) | 12.7 mm (0.5 in) | 10 % | 6.4 mm (0.252 in) | - 55 C | + 125 C | CS | Bag | |||||||||||
Mfr: R818422014-DP TTI: MKT1818422014 Vishay / Roederstein Availability: 2,001In StockFilm Capacitors 0.22uF 100V 5% | 2,001In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | ||||||
Mfr: MKS4U031006D00MSSD TTI: MKS4U031006D00MSSD WIMA Availability: 252In StockFilm Capacitors 0.1 uF 2 kVDC 20% | 252In Stock | 100 nF | 2 kVDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: FKP1J023305F00KSSD TTI: FKP1J023305F00KSSD WIMA Availability: 46In StockFilm Capacitors .033uF 630 Volt 10% | 46In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
9In Stock | 400 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | 242 mm (9.528 in) | AC and Pulse Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.3 mOhms | - 25 C | + 70 C | C44H | Bulk | |||||||||
Mfr: PPA2154200KS TTI: PPA2154200KS Nichicon Availability: 170In StockFilm Capacitors 1500 Vdc 2uf Cylindrical. axial | 170In Stock | 2 uF | 1.5 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 2.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | ||||||||
Mfr: EFDKA80K356F014BH TTI: EFDKA80K356F014BH Eaton Electronics Availability: 48In StockFilm Capacitors CAP FILM 35uF 10% 800VDC RAD | 48In Stock | 35 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9.5 mOhms | 45 mm (1.772 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
72In Stock | 13 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 6.33 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: 947C361K801CAMS TTI: 947C361K801CAMS Knowles / Illinois Capacitor Availability: 24In StockFilm Capacitors 360uF 800V 55C | 24In Stock | 360 uF | 800 VDC | Stud Threaded | Polypropylene (PP) | 45 mm (1.772 in) | 97 mm (3.819 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | - 40 C | + 85 C | 947C | Bulk | |||||||||
Mfr: DBAA2470GC5N0 TTI: LDBAA2470GC5N0 KEMET Availability: 3,000In StockFilm Capacitors 16volts 0.047uF 2% | 3,000In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | SMD Film Capacitors | 2 % | 2 Pin | 1.3 mm (0.051 in) | 1206 | - 55 C | + 125 C | LDB | Reel | DBAA2470GC5N0 | |||||||
Mfr: 168473J100C-F TTI: 168473J100C-F Knowles / Illinois Capacitor Availability: 900In StockFilm Capacitors 0.047uF 100V 5% | 900In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | 168 | Bulk | |||||||
Mfr: BFC237321155 TTI: BFC237321155 Vishay / BC Components Availability: 1,000In Stock2,000 On Order Expected 07-Oct-26 Film Capacitors 1.5uF 10% 100volts | 1,000In Stock2,000 On Order Expected 07-Oct-26 | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 2222-373-21155 | |||||
Mfr: 185474K63RHA-F TTI: 185474K63RHA-F Knowles / Illinois Capacitor Availability: 1,800In StockFilm Capacitors 0.47uF 63V | 1,800In Stock | 470 nF | 185 | Reel | ||||||||||||||||||||
Mfr: MKT1813468015 TTI: MKT1813468015 Vishay / Roederstein Availability: 91In StockFilm Capacitors .68UF 100V 10% | 91In Stock | 680 nF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: FFVE4H0407K-- TTI: FFVE4H0407K-- KYOCERA AVX Availability: 144In Stock336 On Order Expected 09-Apr-27 Film Capacitors 400UF 300V 10% | 144In Stock336 On Order Expected 09-Apr-27 | 400 uF | 300 VDC | Screw | Polyester | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | FFVE | Bulk |