R76 - Film Capacitors
3,649 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76QI2100SE01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U00 VDV | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76PN31001900M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 250 VAC | 20 % | - 55 C | + 105 C | R76 | Reel | ||||||||||||
Mfr: R76QI2120SE01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U00 VDV | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76MF2100DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 400V | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76MF2150DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76MF2150JE3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76UN1270SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 2000V | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76UN1300SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3000 2000V | Not Available Online | 3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76QN2620SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.062U00 VDV | Not Available Online | 62 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76QN3100CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U00 VDV | Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | |||||
Mfr: R76QN3150SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U00 VDV | Not Available Online | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 22 mm (0.866 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76TI1100500EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1600V | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76TI1120SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 1600V | Not Available Online | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76TI1150JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 1600V | Not Available Online | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76QF1220DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 1000V | Not Available Online | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76TI11805000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 1600V | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Mfr: R76UN1390JJ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P00 VDV | Not Available Online | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 105 C | R76 | Bulk | ||||||
Mfr: R76UN1470SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 2000V | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76UN1910SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 9100 2000V | Not Available Online | 9.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | Bulk | |||||||||
Not Available Online | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | |||||||
Mfr: R76UI0470DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470 PF0 VDCV | Not Available Online | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76PW4100SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 41.0PF 630V | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 33 mm (1.299 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 110 C | R76 | Bulk | ||||||
Not Available Online | 2.2 nF | R76 | Bulk | R76UI12204030J | ||||||||||||||||||||
Not Available Online | 27 nF | R76 | Bulk | R76QI2270JH4EJ | ||||||||||||||||||||
Not Available Online | 47 nF | R76 | Bulk | R76QI2470JH40J |