R60 - Film Capacitors
2,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60DF4100DQ6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.0 U 63V | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60DI4220JK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 63VDC | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PI3100JD30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 630V | Not Available Online | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DN46805030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6.8 U 63V | Not Available Online | 6.8 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PN3330AA30M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.33 U 630V | Not Available Online | 330 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QF1100GY01M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1000V | Not Available Online | 1 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60QF1100JF01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1000V | Not Available Online | 1 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QF1100SE01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 1000V | Not Available Online | 1 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QF1330DQ01K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 1000V | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: R60RI2100AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 250V | Not Available Online | 10 nF | 1.25 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | Bulk | |||||||||
Mfr: 60PF2150GY6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 15000 pF 630 V | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60PF2150GY6AK | |||||
Mfr: 60PF2470JH6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 630 V | Not Available Online | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60PF2470JH6AK | |||||
Mfr: 60PI2330GY30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 33000 pF 630 V | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60PI2330GY30K | |||||
Mfr: 60QI2100JE00M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10000 pF 1 kVDC | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60QI2100JE00M | |||||
Mfr: R60MI3220DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 400V | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
Mfr: 60CF4330DQ6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 uF 50 VDC | Not Available Online | 3.3 uF | 50 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | R60 | Ammo Pack | R60CF4330DQ6AK | |||||
Mfr: 60DI4330JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 uF 63 VDC | Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60DI4330JE30K | |||||
Mfr: 60DN5150JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 15 uF 63 VDC | Not Available Online | 15 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | Box | R60DN5150JH30J | |||||
Mfr: 60EF3470CK6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470000 pF 100 V | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60EF3470CK6AK | |||||
Mfr: 60EF3680DQ6AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680000 pF 100 V | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 105 C | R60 | Ammo Pack | R60EF3680DQ6AK | |||||
Mfr: 60EI4220DQ30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2.2 uF 100VDC | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | R60 | Ammo Pack | R60EI4220DQ30J | |||||
Mfr: 60EI4330CK30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.3 uF 100VDC | Not Available Online | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R60 | Reel | R60EI4330CK30J | |||||
Mfr: 60GI41505030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500000 pF 160 V | Not Available Online | 1.5 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | R60 | Bulk | R60GI41505030J |