MKS 4 - Film Capacitors
9,114 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 10 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 6.8 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKS4F043305I00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3 uF 5% 250 VDC 11x21x26.5 | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 150 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 100 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 10 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 220 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 30 VAC | 20 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 15 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 150 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
0In Stock | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 680 nF | 2 kVDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 15 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 470 nF | 2 kVDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 15 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 3.3 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 1.5 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 6.8 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 2.2 uF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 2.2 uF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk |