F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611BB273K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 27000pF 10% | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DH185K250Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.8uF 10% | Not Available Online | 1.8 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DH185M250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.8uF 20% | Not Available Online | 1.8 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BB124J400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.12uF 5% | Not Available Online | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611DJ125K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.2uF 10% | Not Available Online | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 17 mm (0.669 in) | General Film Capacitors | 200 VAC | 10 % | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BY155K400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.5uF 10% | Not Available Online | 1.5 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BY335J160L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 3.3uF 5% | Not Available Online | 3.3 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 90 VAC | 5 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BY685K100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 6.8uF 10% | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DO275M250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.7uF 20% | Not Available Online | 2.7 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18.5 mm (0.728 in) | General Film Capacitors | 160 VAC | 20 % | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611JG182M1K0L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1800pF 20% | Not Available Online | 1.8 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 20 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611JG272M1K0C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2700pF 20% | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 20 % | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BS274K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.27uF 10% | Not Available Online | 270 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 10 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BY125J400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.2uF 5% | Not Available Online | 1.2 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 5 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AG153K630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 15000pF 10% | Not Available Online | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AG393K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 39000pF 10% | Not Available Online | 39 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611AG823M400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 82000pF 20% | Not Available Online | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 20 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611AP224K400C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.22uF 10% | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BP224K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 10% | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 220 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BP475K100C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 4.7uF 10% | Not Available Online | 4.7 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 63 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BP685J063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 6.8uF 5% | Not Available Online | 6.8 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 40 VAC | 5 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BG564K250A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.56uF 10% | Not Available Online | 560 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BS274M630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.27uF 20% | Not Available Online | 270 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 220 VAC | 20 % | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BY155K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.5uF 10% | Not Available Online | 1.5 uF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BY225K250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 2.2uF 10% | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BK184K630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.18uF 10% | Not Available Online | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 10 % | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F611 | Reel |