ECWH(V) - Film Capacitors
1,280 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-H10473JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.047uF 1.0kV 5% MPP L/S=20mm | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 17 mm (0.669 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H10512JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0051uF 1.0kV 5% MPP L/S=15mm | Not Available Online | 5.1 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 13 mm (0.512 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8433HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.043uF 800VDC 3% MPP L/S=20mm | Not Available Online | 43 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 16 mm (0.63 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8433HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.043uF 3% MPP L/S=15mm | Not Available Online | 43 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8433RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.043uF 800VDC 3% MPP L/S=7.5mm | 0In Stock | 43 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21 mm (0.827 in) | Straight | - 25 C | + 85 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H8433RJV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.043uF 800VDC 5% MPP L/S=7.5mm | Not Available Online | 43 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 5 % | 21 mm (0.827 in) | ECWH(V) | Reel | ||||||||||
Mfr: ECW-H8473HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.047uF 800VDC 3% MPP L/S=20mm | 0In Stock | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 16 mm (0.63 in) | Straight | - 25 C | + 85 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H8473RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.047uF 800VDC 3% MPP L/S=7.5mm | 0In Stock | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 23 mm (0.906 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H8562HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0056uF 800VDC 3% MPP L/S=15mm | Not Available Online | 5.6 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 13.5 mm (0.531 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8623HV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.062uF 800VDC 3% MPP L/S=20mm | Not Available Online | 62 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 17 mm (0.669 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8104JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.1uF 800VDC 5% MPP L/S=20mm | Not Available Online | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23 mm (0.906 in) | 10.5 mm (0.413 in) | RF Microwave Film Capacitors | 5 % | 19.5 mm (0.768 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H8122HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 800VDC 0.0012uF 3% MPP L/S=10mm | Not Available Online | 1.2 nF | 800 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H20242HVB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2000VDC 0.0024uF 3% MPP L/S=10mm | Not Available Online | 2.4 nF | 2 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H8392JV TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.0039uF 800VDC 5% MPP L/S=15mm | Not Available Online | 3.9 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 12.5 mm (0.492 in) | ECWH(V) | Bulk | ||||||||||
Mfr: ECW-H16332HV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0033uF 1.6kV 3% MPP L/S=15mm | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H10182RJV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.0018uF 1.0kV 5% MPP L/S=7.5mm | 0In Stock | 1.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12182HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.0018uF 3% MPP L/S=10mm | 0In Stock | 1.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||
Mfr: ECW-H12823JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.082uF 5% MPP L/S=17.5mm | 0In Stock | 82 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 28 mm (1.102 in) | 14 mm (0.551 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 27.5 mm (1.083 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16472HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.0047uF 3% MPP L/S=15mm | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 3 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16563JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.056uF 5% MPP L/S=17.5mm | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H16133HVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.013uF 3% MPP L/S=15mm | 0In Stock | 13 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 23 mm (0.906 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.5 mm (0.886 in) | Crimped | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||
Mfr: ECW-H16203JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1600VDC 0.02uF 5% MPP L/S=15mm | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12113RHV TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.011uF 1.25kV 3% MPP L/S=7.5mm | 0In Stock | 11 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | ECWH(V) | Reel | ||||||
Mfr: ECW-H12822JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.0082uF 5% MPP L/S=10mm | 0In Stock | 8.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk | ||||||||||||
Mfr: ECW-H12752JVB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1250VDC 0.0075uF 5% MPP L/S=10mm | 0In Stock | 7.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 5 % | - 40 C | + 105 C | ECWH(V) | Bulk |