Film Capacitors
309,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EFACA18J106D132LH TTI: EFACA18J106D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP Film 10uF 5% 180VAC RAD | 140In Stock | 10 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 180 VAC | 5 % | 2.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||||
Mfr: EFPLS63J105D122LH TTI: EFPLS63J105D122LH Eaton Electronics Availability: 170In StockFilm Capacitors CAP Film 1uF 5% 630VDC RAD | 170In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | High Reliability Capacitors | 5 % | 2 Pin | 7 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | ||||||
Mfr: EFPLS63J224C042LH TTI: EFPLS63J224C042LH Eaton Electronics Availability: 372In StockFilm Capacitors CAP Film 0.22uF 5% 630VDC RAD | 372In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | High Reliability Capacitors | 5 % | 2 Pin | 8.5 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | ||||||
Mfr: EFPLS63J273B022LH TTI: EFPLS63J273B022LH Eaton Electronics Availability: 867In StockFilm Capacitors CAP Film 0.027uF 5% 630VDC RAD | 867In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | High Reliability Capacitors | 5 % | 2 Pin | 25 mOhms | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | EFPLS | Bulk | ||||||
Mfr: EFACA25J685D132LH TTI: EFACA25J685D132LH Eaton Electronics Availability: 140In StockFilm Capacitors CAP Film 6.8uF 5% 250VAC RAD | 140In Stock | 6.8 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | High Reliability Capacitors | 250 VAC | 5 % | 2.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | EFACA | Bulk | |||||||
Mfr: EFPLA1GJ473C022LH TTI: EFPLA1GJ473C022LH Eaton Electronics Availability: 528In StockFilm Capacitors CAP Film 0.047uF 5% 1600VDC RAD | 528In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | High Reliability Capacitors | 5 % | 2 Pin | 15 mOhms | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | EFPLA | Bulk | ||||||
Mfr: BFC237321564 TTI: BFC237321564 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .56uF 10% 100volts | 4,000In Stock | 560 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | BFC2373 | Bulk | 222237321564 | |||||||||
Mfr: 4GAFUC4500ZA1J TTI: C4GAFUC4500ZA1J KEMET Availability: 16,462In StockFilm Capacitors 250volts 5uF 5% | 16,462In Stock | 5 uF | 400 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4G | Box | |||||||||||
Mfr: F450BD153J1K0C TTI: PHE450PB5150JR06 KEMET Availability: 4,000In StockFilm Capacitors 1000V 0.015uF 5% LS=15mm | 4,000In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD153J1K0C | |||||||
Mfr: BFC237344334 TTI: BFC237344334 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .33uF 5% 250volts | 4,000In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 160 VAC | 5 % | BFC2373 | Bulk | 222237344334 | |||||||||||
Mfr: B32621A6103J289 TTI: B32621A6103J289 TDK Availability: 2,000In StockFilm Capacitors 0.01uF 630volts 5% | 2,000In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | B3262* - MKP High Pulse (stacked) | Ammo Pack | |||||||||
Mfr: DEDC3100KA5N00 TTI: LDEDC3100KA5N00 KEMET Availability: 27,000In StockFilm Capacitors 63V 0.1 uF + 125 C 10% AEC-Q200 | 27,000In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC3100KA5N00 | |||||
Mfr: SCD105K601A3-24 TTI: SCD105K601A3-24 Knowles / Illinois Capacitor Availability: 40In StockFilm Capacitors 1.0UF 600V 10% | 40In Stock | Bulk | ||||||||||||||||||||||
Mfr: ECQ-E6102KF TTI: ECQ-E6102KF Panasonic Industry Availability: 3,800In StockFilm Capacitors 630VDC 1000pF 10% MPET L/S=7.5mm | 3,800In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1C473JB5 TTI: ECH-U1C473JB5 Panasonic Industry Availability: 4,000In StockFilm Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 4,000In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 1.4 mm (0.055 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(B) | Reel | |||||||||
Mfr: 936C4W2P2K-1F TTI: 936C4W2P2K-1F Knowles / Illinois Capacitor Availability: 10,000In StockFilm Capacitors 2.2UF 400V 10% | 10,000In Stock | 936C | Bulk | |||||||||||||||||||||
Mfr: B32776T8855K000 TTI: B32776T8855K TDK Availability: 920In StockFilm Capacitors CORRECT MFG PN 871-B32776T8855K000 | 920In Stock | 8.5 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | B32776T | Bulk | B32776T8855K000 | ||||||||||
Mfr: MKS0C021000B00KSSD TTI: MKS0C021000B00KSSD WIMA Availability: 1,194In StockFilm Capacitors 63V .01uF 10% | 1,194In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Bulk | MKS02-.01/63/10 | |||||
Mfr: F611DB824K250Z TTI: F611DB824K250Z KEMET Availability: 100,000In StockFilm Capacitors 250V 0.82uF 10% | 100,000In Stock | 820 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | General Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | F611 | Box | |||||||
Mfr: 160224K250F-F TTI: 160224K250F-F Knowles / Illinois Capacitor Availability: 100In Stock2,000 On Order Expected 02-Dec-26 Film Capacitors 0.22uF 250V 10% | 100In Stock2,000 On Order Expected 02-Dec-26 | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | 160 | Bulk | |||||||
Mfr: 105K400CS6G TTI: 105K400CS6G Knowles / Illinois Capacitor Availability: 365In StockFilm Capacitors 1uF 400V Capstick | 365In Stock | 1 uF | 400 VDC | Radial | 15 mm (0.591 in) | 22.4 mm (0.882 in) | 17.8 mm (0.701 in) | 10 % | 8.1 mm (0.319 in) | - 55 C | + 125 C | CS | Bag | |||||||||||
Mfr: 160334J100E-F TTI: 160334J100E-F Knowles / Illinois Capacitor Availability: 1,500In Stock2,500 On Order Expected 18-Feb-27 Film Capacitors 100V .33uF 5% | 1,500In Stock2,500 On Order Expected 18-Feb-27 | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | 160 | Bulk | |||||||
Mfr: MKS0C031000C00KSSD TTI: MKS0C031000C00KSSD WIMA Availability: 8,590In StockFilm Capacitors 63 VDC 0.1 uF 10% | 8,590In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Bulk | MKS02-.1/63/10 | |||||
Mfr: SCRN247R-F TTI: SCRN247R-F Knowles / Illinois Capacitor Availability: 719In StockFilm Capacitors 0.5uF 2kV Case A | 719In Stock | 500 nF | 2 kVDC | Stud Threaded | Paper | 20.574 mm (0.81 in) | 66.8 mm (2.63 in) | 54.86 mm (2.16 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 33.27 mm (1.31 in) | Tab Terminal | - 40 C | + 80 C | SCR | Bulk | |||||||
Mfr: B32521C0105K000 TTI: B32521C0105K000 TDK Availability: 1,900In StockFilm Capacitors 1.0uF 63volts 10% | 1,900In Stock | 1 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521C105K |