R82 - Film Capacitors
1,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC2330JB50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 100V | Not Available Online | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2680JE60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 100V | Not Available Online | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC3100JB70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF0VV | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC3470JH70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 340.UF 100V | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC36804070J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 100VV | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||
Mfr: R82EC3680JH70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 100VV | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC1680JH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 250V | Not Available Online | 6.8 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC2150JH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 250V | Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC1330SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3N3F10 10%V | Not Available Online | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82EC2330SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 100V | Not Available Online | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82EC3220SH70K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 100V | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | |||||||
Mfr: R82IC2100CZ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.010U 250V | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82IC2330SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82IC2470SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82IC2680SH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82MC1330CZ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 400V | Not Available Online | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||
Mfr: R82DC4120JF60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.2 U 63V | Not Available Online | 1.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||
Mfr: R82DC4150JF60M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 63V | Not Available Online | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||
Mfr: R82MC2390Z360J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 400V | Not Available Online | 39 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Bulk | ||||||||
Mfr: R82EC2330JH50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 100V | Not Available Online | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2390GW60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 100V | Not Available Online | 39 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82EC2390SH60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039U 100V | Not Available Online | 39 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82EC1180DQ50K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 100V | Not Available Online | 1.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | Ammo Pack | ||||||||
Mfr: R82CC4220DQ70M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 2.2 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82CC4220DQ70M |