R75 - Film Capacitors
3,957 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75ID2470DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75ID25605040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 250V | Not Available Online | 56 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | Bulk | |||||||
Mfr: R75ID2560AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 250V | Not Available Online | 56 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75ID2560JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 250V | Not Available Online | 56 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||
Mfr: R75ID26805040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75ID2680CK40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75ID2680JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID2820AAB0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75ID2820DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Ammo Pack | ||||
Mfr: R75ID2820JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II32204040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75II3220DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250VV | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75II3820JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.82 U 250VV | Not Available Online | 820 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QI2120CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 100V | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75QI21505000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 100V | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QI2220GY00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 100V | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75QI2220JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 100V | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QI2270CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027 100V | Not Available Online | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | ||||
Mfr: R75QI2270JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027 100V | Not Available Online | 27 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75QN2470JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 100V | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75PF2180JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75MD2100AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 400V | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R75GD26805040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 160V | Not Available Online | 68 nF | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R75 | Bulk | |||||
Mfr: R75RW3330AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .033UF 1250V | Not Available Online | 330 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75RW41005030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 41.0PF 1250V | Not Available Online | 1 uF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Tray |