F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611KF272J1K0A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 2700pF 5% | Not Available Online | 2.7 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 250 VAC | 5 % | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BY825K100C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 8.2uF 10% | Not Available Online | 8.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BY825M100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 8.2uF 20% | Not Available Online | 8.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 20 % | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BB684K100C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.68uF 10% | Not Available Online | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BB824J100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.82uF 5% | Not Available Online | 820 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC125K100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.2uF 10% | Not Available Online | 1.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC184K400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.18uF 10% | Not Available Online | 180 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BC184K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.18uF 10% | Not Available Online | 180 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC184M400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.18uF 20% | Not Available Online | 180 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BC185K063L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 1.8uF 10% | Not Available Online | 1.8 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611DY106J160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 10uF 5% | Not Available Online | 10 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 90 VAC | 5 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY106K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 10uF 10% | Not Available Online | 10 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 90 VAC | 10 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY125M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.2uF 20% | Not Available Online | 1.2 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 220 VAC | 20 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611DY126K160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 12uF 10% | Not Available Online | 12 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 90 VAC | 10 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY126M160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 12uF 20% | Not Available Online | 12 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 90 VAC | 20 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY155M630L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.5uF 20% | Not Available Online | 1.5 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 220 VAC | 20 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611DY155M630R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.5uF 20% | Not Available Online | 1.5 uF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 220 VAC | 20 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY226M100R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 22uF 20% | Not Available Online | 22 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 63 VAC | 20 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY276J063R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 27uF 5% | Not Available Online | 27 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 40 VAC | 5 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY276M100Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 27uF 20% | Not Available Online | 27 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 63 VAC | 20 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY336J063R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 33uF 5% | Not Available Online | 33 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 40 VAC | 5 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY395J400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 3.9 uF 0.05 | Not Available Online | 3.9 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 200 VAC | 5 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY395K400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 3.9 uF 0.05 | Not Available Online | 3.9 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 200 VAC | 10 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY395M400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 3.9 uF 0.1 | Not Available Online | 3.9 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 200 VAC | 20 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY565K250R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 5.6uF 10% | Not Available Online | 5.6 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 160 VAC | 10 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack |