Film Capacitors
309,835 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237542152 TTI: BFC237542152 Vishay / BC Components Availability: 18,400In StockFilm Capacitors 1500pF 5% 2000volts | 18,400In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2375 | Bulk | 222237542152 | |||||||||||
Mfr: B32520C3104J000 TTI: B32520C3104J TDK Availability: 6,100In StockFilm Capacitors 0.1uF 250volts 5% | 6,100In Stock | 100 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | B32520 | AEC-Q200 | Bulk | B32520C3104J000 | ||||
Mfr: MKT1817347015W TTI: MKT1817347015W Vishay / Roederstein Availability: 5,000In StockFilm Capacitors .047UF 100V 10% | 5,000In Stock | 47 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1817 | Bulk | ||||||||||||
Mfr: ECQ-E4125KF TTI: ECQ-E4125KF Panasonic Industry Availability: 700In StockFilm Capacitors 400VDC 1.2uF 10% MPET L/S=22.5mm | 700In Stock | 1.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 18.9 mm (0.744 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | |||||||
Mfr: ECH-U1C183GX5 TTI: ECH-U1C183GX5 Panasonic Industry Availability: 3,000In StockFilm Capacitors 0.018uF 16VDC 2% PPS FILM 1206 | 3,000In Stock | 18 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: MKT1817410014 TTI: MKT1817410014 Vishay / Roederstein Availability: 2,650In StockFilm Capacitors 0.1uF 100V 5% | 2,650In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1822510014 TTI: MKT1822510014 Vishay / Roederstein Availability: 9In StockFilm Capacitors 1uF 100V 5% | 9In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 28.5 mm (1.122 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1822347254 TTI: MKT1822347254 Vishay / Roederstein Availability: 200In StockFilm Capacitors 0.047uF 250V 5% | 200In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: BFC237085153 TTI: BFC237085153 Vishay / BC Components Availability: 2,000In StockFilm Capacitors MKT 370 15nF 10 100V= | 2,000In Stock | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237085153 | |||||||||
Mfr: BFC237035103 TTI: BFC237035103 Vishay / BC Components Availability: 6,000In StockFilm Capacitors MKT 370 10nF 10 250V= | 6,000In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035103 | |||||
Mfr: MKP1848C66012JY5 TTI: MKP1848C66012JY5 Vishay / Roederstein Availability: 20In StockFilm Capacitors 60uF 1200volt 5% 6pin 52.5x20.3mm | 20In Stock | 60 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 65 mm (2.559 in) | 57.5 mm x 70 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: WIMFKP2-220/100/2.5 TTI: FKP2D002201D00HSSD WIMA Availability: 5,300In StockFilm Capacitors 100V 220pF 2.5% | 5,300In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-220/100/2.5 | |||||
Mfr: ECW-FA2J474J TTI: ECW-FA2J474J Panasonic Industry Availability: 100In StockFilm Capacitors 630VDC 0.47uF 5% MPP L/S=15mm | 100In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.2 mm (0.717 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.1 mm (0.594 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | |||||||
Mfr: MKP1O114703C00KSSD TTI: MKP1O114703C00KSSD WIMA Availability: 3,000In StockFilm Capacitors 4700pF 1000 Volt 10% | 3,000In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-4700/1KV/10P10 | |||||
Mfr: F862DU105K310ZLH0J TTI: F862DU105K310ZLH0J KEMET Availability: 900In StockFilm Capacitors 630V 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 900In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | 26 mm x 13 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: 60MI3470AA40K TTI: R60MI3470AA40K KEMET Availability: 2,000In StockFilm Capacitors 400V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 2,000In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: 104MSR102K TTI: 104MSR102K Knowles / Illinois Capacitor Availability: 50In StockFilm Capacitors 0.1uF 1kV 10% | 50In Stock | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 27 mm (1.063 in) | 11.5 mm (0.453 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 125 C | MSR | Bulk | |||||||
Mfr: EFDKS60K405D032LH TTI: EFDKS60K405D032LH Eaton Electronics Availability: 46In StockFilm Capacitors CAP FILM 4uF 10% 600VDC RAD | 46In Stock | 4 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 23 mOhms | 20 mm (0.787 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA70K756F034DH TTI: EFDKA70K756F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 75uF 10% 700VDC RAD | 7In Stock | 75 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKA80K906F044DH TTI: EFDKA80K906F044DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 90uF 10% 800VDC RAD | 5In Stock | 90 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4 mOhms | 55 mm (2.165 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS45K127F034DH TTI: EFDKS45K127F034DH Eaton Electronics Availability: 7In StockFilm Capacitors CAP FILM 120uF 10% 450VDC RAD | 7In Stock | 120 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.8 mOhms | 50 mm (1.969 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA60K805D082LH TTI: EFDKA60K805D082LH Eaton Electronics Availability: 36In StockFilm Capacitors CAP FILM 8uF 10% 600VDC RAD | 36In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 10 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS60K127F064DH TTI: EFDKS60K127F064DH Eaton Electronics Availability: 5In StockFilm Capacitors CAP FILM 120uF 10% 600VDC RAD | 5In Stock | 120 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.8 mOhms | 65 mm (2.559 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk | ||||||
Mfr: EFDKA60K305D032LH TTI: EFDKA60K305D032LH Eaton Electronics Availability: 46In StockFilm Capacitors CAP FILM 3uF 10% 600VDC RAD | 46In Stock | 3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 10 % | 2 Pin | 28 mOhms | 18 mm (0.709 in) | Cut | - 55 C | + 105 C | EFDKA | Bulk | ||||||
Mfr: EFDKS60K605D072LH TTI: EFDKS60K605D072LH Eaton Electronics Availability: 33In StockFilm Capacitors CAP FILM 6uF 10% 600VDC RAD | 33In Stock | 6 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 10 % | 2 Pin | 13 mOhms | 24.5 mm (0.965 in) | Cut | - 40 C | + 105 C | EFDKS | Bulk |