PPA - Film Capacitors
219 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPA2303330KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 3 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 4.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1704560KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 5.6uf Cylindrical. axial | Not Available Online | 5.6 uF | 700 VDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.3 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1703100KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 0.1uf Cylindrical. axial | Not Available Online | 100 nF | 700 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 13 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1703330KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 700 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 5.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1703680KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 700 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 4.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1704680KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 700 Vdc 6.8uf Cylindrical. axial | Not Available Online | 6.8 uF | 700 VDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 420 VAC | 10 % | 2 Pin | 2.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1853100KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 0.1uf Cylindrical. axial | Not Available Online | 100 nF | 850 VDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1853150KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 0.15uf Cylindrical. axial | Not Available Online | 150 nF | 850 VDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 8.6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854250KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 2.5uf Cylindrical. axial | Not Available Online | 2.5 uF | 850 VDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.2 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA1854330KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 850 Vdc 3.3uf Cylindrical. axial | Not Available Online | 3.3 uF | 850 VDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 500 VAC | 10 % | 2 Pin | 2.4 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2103330KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 1 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 4.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2103330KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1000 Vdc 0.33uf Cylindrical. axial | Not Available Online | 330 nF | 1 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 525 VAC | 10 % | 2 Pin | 5.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2122330KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1200 Vdc 0.033uf Cylindrical. axial | Not Available Online | 33 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 23.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2123100KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1200 Vdc 0.1uf Cylindrical. axial | Not Available Online | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 9.7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2123150KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1200 Vdc 0.15uf Cylindrical. axial | Not Available Online | 150 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 7.7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2123470KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1200 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 550 VAC | 10 % | 2 Pin | 4.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2152330KG TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1500 Vdc 0.033uf Cylindrical. axial | Not Available Online | 33 nF | 1.5 kVDC | Axial | Polypropylene (PP) | 27 mm (1.063 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2152680KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 1500 Vdc 0.068uf Cylindrical. axial | Not Available Online | 68 nF | 1.5 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2203470KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2000 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 2 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 6 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2252680KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.068uf Cylindrical. axial | Not Available Online | 68 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 11.5 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253470KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.47uf Cylindrical. axial | Not Available Online | 470 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 4.9 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253680KR TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 53 mm (2.087 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 3.7 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2253680KS TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 2500 Vdc 0.68uf Cylindrical. axial | Not Available Online | 680 nF | 2.5 kVDC | Axial | Polypropylene (PP) | 57 mm (2.244 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 4.1 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2302330KJ TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.033uf Cylindrical. axial | Not Available Online | 33 nF | 3 kVDC | Axial | Polypropylene (PP) | 32 mm (1.26 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 19 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk | |||||||
Mfr: PPA2302680KN TTI: Not Assigned Nichicon Availability: Not Available OnlineFilm Capacitors 3000 Vdc 0.068uf Cylindrical. axial | Not Available Online | 68 nF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | Snubber Film Capacitors | 750 VAC | 10 % | 2 Pin | 12.8 mOhms | Straight | - 40 C | + 85 C | PPA | Bulk |