MKT1822 - Film Capacitors
174 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 16.5 mm (0.65 in) | MKT1822 | Bulk | ||||||||||
Mfr: MKT1822522015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 100V 10% | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822447065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 63V 10% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822347255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822610066 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 63V 20% | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 40 VAC | 20 % | 20.5 mm (0.807 in) | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||
0In Stock | 1 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 1 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 4.7 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 4.7 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
Mfr: MKT1822310405W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 400V 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Reel | |||||
0In Stock | 22 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 47 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 125 C | MKT1822 | |||||||||||||
0In Stock | 68 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1822 | |||||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
Mfr: MKT1822410405V TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 10% 400V | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 85 C | MKT1822 | Reel | |||||||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 680 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
0In Stock | 1 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
Mfr: MKT1822533015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3UF 100V 10% | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk |