MKT1817 - Film Capacitors
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 100 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 125 C | MKT1817 | ||||||||||||||
Mfr: MKT1817415065 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 150nF 10% 63V | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1817 | Bulk | ||||||||||||
Mfr: MKT1817322405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022UF 400V 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 11.5 mm (0.453 in) | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||
Mfr: MKT1817215404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1500PF 400V 5% | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||
Mfr: MKT1817247255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4700pF 250V 10% | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||
Mfr: MKT1817415064-35G TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.15uF 63V 5% AMMO- PACK | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 4.978 mm (0.196 in) | 7.49 mm (0.295 in) | 3.51 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 8.51 mm (0.335 in) | - 55 C | + 100 C | MKT1817 | Ammo Pack | ||||||||
Mfr: MKT1817247254W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7 nF | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | ||||||
0In Stock | 22 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 125 C | MKT1817 | ||||||||||||||
0In Stock | 22 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | MKT1817 | ||||||||||||||
Mfr: MKT1817333014W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .033UF 100V 5% | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | ||||||||
Mfr: MKT1817368014W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .068uF 100volts 5% | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||||
0In Stock | 330 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1817 | ||||||||||||||
Mfr: MKT1817447065W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63volts 10% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1817 | Reel | ||||||||||||
Mfr: MKT1817510064W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1.0UF 63V 5% | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | MKT1817510064TR | |||||
0In Stock | 47 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 125 C | MKT1817 | ||||||||||||||
0In Stock | 100 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 125 C | MKT1817 | ||||||||||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 100 C | MKT1817 | Bulk | ||||||||||||
0In Stock | 220 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | MKT1817 | ||||||||||||||
0In Stock | 470 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 100 C | MKT1817 | ||||||||||||||
0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | MKT1817 | |||||||||||||
Mfr: MKT1817222404W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 2200PF 400V 5% | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | ||||||||
0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 11.5 mm (0.453 in) | - 55 C | + 100 C | MKT1817 | ||||||||||
0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 11.5 mm (0.453 in) | MKT1817 | Bulk | |||||||||||
Mfr: MKT1817322015TR TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | ||||||||
Mfr: MKT1817315014 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 0.015uF 100V 5% | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1817 | Bulk |