MKT1813 - Film Capacitors
243 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
0In Stock | 220 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 220 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Reel | ||||||||||||
0In Stock | 680 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
0In Stock | 1.5 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 15 nF | 400 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | ||||||||||||
0In Stock | 150 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
0In Stock | 10 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 3.3 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
0In Stock | 47 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 150 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 470 nF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 680 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1813522065G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
0In Stock | 10 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKT1813447635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 630V 10% | 0In Stock | 470 nF | 630 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||
0In Stock | 4.7 nF | 1 kVDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
0In Stock | 6.8 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 33 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
Mfr: MKT1813347405G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 47 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||
0In Stock | 150 nF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 220 nF | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk |