MKS 02 - Film Capacitors
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS0C024700B00MSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 63 VDC 0.047 uF 20% TOL PCM 2.5 | Not Available Online | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Bulk | MKS02-.047/63/20 | |||||
Not Available Online | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Roll | |||||||
Mfr: MKS0C021000B00MF00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .01uF 63 Volts 20% | Not Available Online | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Reel | MKS02-.01/63/20T | |||||
Not Available Online | 15 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Reel | |||||||
Not Available Online | 22 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Ammo Pack | |||||||
Not Available Online | 22 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Reel | |||||||
Not Available Online | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Ammo Pack | |||||||
Not Available Online | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Roll | |||||||
Not Available Online | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Roll | |||||||
Mfr: MKS02-.22/63/20 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .22uF 63 Volts 20% | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 100 C | MKS 02 | Bulk | |||||||||||
Not Available Online | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Roll | |||||||
Not Available Online | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Ammo Pack | |||||||
Not Available Online | 15 nF | 63 VDC | Radial | Polyester | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Bulk | |||||||
Mfr: MKS02-.47/63/10A TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .47uF 63 Volts 10% | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | - 55 C | + 100 C | MKS 02 | Ammo Pack | ||||||||||||
Mfr: MKS02-.047/63/10A TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .047uF 63 Volts 10% | Not Available Online | 47 nF | 63 VDC | Radial | Polyester | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | - 55 C | + 100 C | MKS 02 | Ammo Pack | ||||||||||||
Mfr: MKS02-.1/63/5T TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .1uF 63 Volts 5% | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 7.5 mm (0.295 in) | - 55 C | + 100 C | MKS 02 | Reel | ||||||||
Mfr: MKS02-.47/50/10 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 50V .47uF 10% | Not Available Online | 470 nF | 50 VDC | Radial | Polyester | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 4.6 mm (0.181 in) | General Film Capacitors | 30 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 100 C | MKS 02 | Bulk | ||||||||
Not Available Online | MKS 02 | |||||||||||||||||||||||
Not Available Online | MKS 02 | |||||||||||||||||||||||
Not Available Online | MKS 02 | |||||||||||||||||||||||
Not Available Online | MKS 02 | |||||||||||||||||||||||
Not Available Online | MKS 02 | |||||||||||||||||||||||
Mfr: MKS02-.01/63/5A TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .01uF 63 Volts 5% | Not Available Online | 10 nF | 63 VDC | Radial | Polyester | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | - 55 C | + 100 C | MKS 02 | Ammo Pack | ||||||||||||
Mfr: MKS02-.033/63/10A TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .033uF 63 Volts 10% | Not Available Online | 33 nF | 63 VDC | Radial | Polyester | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | - 55 C | + 100 C | MKS 02 | Ammo Pack | ||||||||||||
Not Available Online | MKS 02 |