MKP1848 - Film Capacitors
438 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848570094P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 7 F 5 900V= | 0In Stock | 7 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848580094P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 8uF 900volt 5% 2pin 37.5mm LS | 0In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848590094P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 9uF 900volt 5% 2pin 37.5mm LS | 0In Stock | 9 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848590914P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 9 F 5 1100V= | 0In Stock | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848610454P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 10 F 5 450V= | 0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13.5 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848612704P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 12uF 700volt 5% 2pin 37.5mm LS | 0In Stock | 12 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11.5 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848550914P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 5 F 5 1100V= | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 16 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848570094P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 7 F 5 900V= | 0In Stock | 7 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 16 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848610914P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1100volt 5% 4pin 37.5x10.2 mm LS | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848625454P4 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 25uF 450volt 5% 4pin 37.5x10.2mm LS | Not Available Online | 25 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848640454P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 40uF 450volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 42 mm (1.654 in) | 42 mm x 30 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848620094P5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 900volt 5% 4pin 37.5x20.3mm LS | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 42 mm (1.654 in) | 42 mm x 30 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848610924P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volt 5% 4pin 37.5x10.2 mm LS | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 44 mm (1.732 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7.5 mOhms | 42 mm (1.654 in) | 42 mm x 24 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848620094P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 900volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 42 mm (1.654 in) | 42 mm x 30 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848670704Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 70uF 700volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 70 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848612084P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 12 F 5 800V= | 0In Stock | 12 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 43 mm (1.693 in) | + 105 C | MKP1848 | |||||||||
Mfr: MKP1848655084Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 55 F 5 800V= | 0In Stock | 55 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57.5 mm (2.264 in) | + 105 C | MKP1848 | |||||||||
0In Stock | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Film Capacitors | 5 % | 2 Pin | 25 mOhms | 19.5 mm (0.768 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 25 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 5 % | 2 Pin | 3 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 35 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 2 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | Film Capacitors | 5 % | 2 Pin | 13 mOhms | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 8 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 6 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | Film Capacitors | 5 % | 2 Pin | 6.5 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm, 10.2 mm | 42 mm (1.654 in) | 30 mm (1.181 in) | Film Capacitors | 10 % | 5 Pin | 2 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 25 mm (0.984 in) | Film Capacitors | 5 % | 2 Pin | 4.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray |