FKP 1 - Film Capacitors
13,517 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP1U001504B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V 150pF 10% PCM15 | 0In Stock | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-150/2000/10 | |||||
Mfr: FKP1R022205H00KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1250V 0.022uF 10% PCM22.5 | Not Available Online | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 20.5 mm (0.807 in) | - 55 C | + 100 C | FKP 1 | Tray | FKP1-.022/1250/10P22 FKP1R022205H00KSSD | |||||||
Mfr: FKP1U003304C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V 330pF 10% PCM15 | 0In Stock | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-330/2KV/10P15 | |||||
Mfr: FKP1U023307C00JYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .033uF 2000V 5% PCM37.5 | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.033/2KV/5P37 FKP1U023307C00JSSD | |||||||
0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.42 mm (1.04 in) | 10.41 mm (0.41 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 20.57 mm (0.81 in) | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.022/1250/5P22 FKP1R022205H00JSSD | ||||||||
0In Stock | 1.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1500/1250/10P15 | ||||||
0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.49 mm (1.24 in) | 10.92 mm (0.43 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 21.08 mm (0.83 in) | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.022/1600/5P27 FKP1T022206B00JSSD | ||||||||
Mfr: FKP1G023305B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400 VOLT .033uF 10% PCM 22.5mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.033/400/10P22.5 | |||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/2KV/10P22 | ||||||
Mfr: FKP1R011004B00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000 pF 1250 VDC 0.2 | 0In Stock | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1O124706B00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 1000V 10% PCM27.5 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.047/1KV/10P27 FKP1O124706B00KSSD | ||||||||||
0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/2KV/5P15 | ||||||
Mfr: FKP1J011004B00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1000 pF 630 VDC 5% | Not Available Online | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1Y011005A00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000pF 5% 6000V 5x14x26.5 | 0In Stock | 1 nF | 6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1U001004B00JF00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100 pF 2000 VDC 5% | 0In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | ||||||
Mfr: FKP1G023304F00MD00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.033 uF 400 VDC 0.2 | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | ||||||
Mfr: FKP1X012205F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200pF 4000V 5% PCM22.5 | 0In Stock | 2.2 nF | 4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/4KV/5P22 | |||||
Mfr: FKP1J026806B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.068uF 10% 630V 11x21x31.5 | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: FKP1G031005H00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 400 VDC 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
0In Stock | 100 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: FKP1Y014706B00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4700 pF 6000 VDC 5% | 0In Stock | 4.7 nF | 6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk |