F611 - Film Capacitors
4,968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F611DP186J063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 063V 18uF 5% | Not Available Online | 18 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 5 % | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DP225J400R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.2uF 5% | Not Available Online | 2.2 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 20 mm (0.787 in) | General Film Capacitors | 200 VAC | 5 % | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DU685K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 6.8uF 10% | Not Available Online | 6.8 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 22 mm (0.866 in) | General Film Capacitors | 90 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611DY126K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 12uF 10% | Not Available Online | 12 uF | 160 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 90 VAC | 10 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611AG124K250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.12uF 10% | Not Available Online | 120 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BB104K400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.1uF 10% | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611BC125K100L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1.2uF 10% | Not Available Online | 1.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BC184M400L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.18uF 20% | Not Available Online | 180 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611BC224M400A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.22uF 20% | Not Available Online | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 20 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BC225K050A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 050V 2.2uF 10% | Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 30 VAC | 10 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BC394J250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.39 uF 0.2 | Not Available Online | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BE395J050A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3.9 uF 5% 30 VAC 50 VDC | Not Available Online | 3.9 uF | 50 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 30 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611BE824J160R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 0.82uF 5% | Not Available Online | 820 nF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | General Film Capacitors | 90 VAC | 5 % | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | ||||||
Mfr: F611RB225K400Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.2uF 10% LS=37.5mm | Not Available Online | 2.2 uF | 400 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | General Film Capacitors | 200 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611RP565K630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 5.6uF 10% LS=37.5mm | Not Available Online | 5.6 uF | 630 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 38 mm (1.496 in) | General Film Capacitors | 220 VAC | 10 % | 38 mm (1.496 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611RB156K160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 15uF 10% LS=37.5mm | Not Available Online | 15 uF | 160 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 22 mm (0.866 in) | General Film Capacitors | 90 VAC | 10 % | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F611 | Bulk | ||||||
Mfr: F611DY685K250L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 6.8uF 10% | Not Available Online | 6.8 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 24.5 mm (0.965 in) | General Film Capacitors | 160 VAC | 10 % | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F611 | Reel | ||||||
Mfr: F611JU565K050L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 5.6uF 10% LS=5mm | Not Available Online | 5.6 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | DC Link Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | F611 | Reel | |||||
Mfr: F611JG684M050C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.68uF 20% LS=5mm | Not Available Online | 680 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | DC Link Film Capacitors | 30 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JG824J050C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.82uF 5% LS=5mm | Not Available Online | 820 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | DC Link Film Capacitors | 30 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611FY395M630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 3.9uF 20% LS=27.5mm | Not Available Online | 3.9 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 220 VAC | 20 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611JF474K050R TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.47uF 10% LS=5mm | Not Available Online | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | DC Link Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | F611 | Ammo Pack | |||||
Mfr: F611FI155J630Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.50UF 630V | Not Available Online | F611 | Bulk | ||||||||||||||||||||
Mfr: F611FB825M160Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 160V 8.2uF 20% LS=27.5mm | Not Available Online | 8.2 uF | 160 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 90 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | F611 | Bulk | |||||
Mfr: F611FN396J063Z TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 39.0UF 63.0V | Not Available Online | 39 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 40 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | F611 |