ECWF(A) - Film Capacitors
369 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-F2W225RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W274RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.27uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2154HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.15uF 3% MPP L/S=7.5mm | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2684HAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 3% MPP L/S=7.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2684JAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPP L/S=7.5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2105HAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 250VDC 3% MPP L/S=7.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.3 mm (0.72 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2224HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.22uF 3% MPP L/S=7.5mm | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.3 mm (0.248 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2224JAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.3 mm (0.248 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.4 mm (0.606 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2335HA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 3.3uF 250VDC 3% MPP L/S=20mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 20 mm (0.787 in) | 23.8 mm (0.937 in) | 12.5 mm (0.492 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.3 mm (0.72 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2824HAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.82uF 3% MPP L/S=7.5mm | Not Available Online | 820 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 17.6 mm (0.693 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2125HA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 250VDC 3% MPP L/S=15mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2274JAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.27uF 250VDC 5% MPP L/S=10mm | 0In Stock | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6.8 mm (0.268 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W275JA TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2.7uF 450VDC 5% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2684HAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.68uF 250VDC 3% MPP L/S=15mm | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 19 mm (0.748 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2824RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.82uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 820 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.1 mm (0.713 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2W125JAB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 450VDC 5% MPP L/S=7.5mm | Not Available Online | 1.2 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 9.7 mm (0.382 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 19.7 mm (0.776 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W224KAB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 0.22uF 450VDC 10% MPP L/S=7.5mm | 0In Stock | 220 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W275KA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.7uF 450VDC 10% MPP L/S=22.5mm | Not Available Online | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2W275KAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 2.7uF 450VDC 10% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.3 mm (1.035 in) | 10.6 mm (0.417 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2105JAQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.0uF 250VDC 5% MPP L/S=15mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.1 mm (0.713 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 20.3 mm (0.799 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2125JAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 250VDC 5% MPP L/S=15mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.6 mm (0.85 in) | Crimped | - 25 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2125RHA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.2uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 1.2 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 9.5 mm (0.374 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | Crimped | - 40 C | + 105 C | ECWF(A) | Reel | |||||||
Mfr: ECW-F2154RJA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.15uF 250VDC 5% MPP L/S=7.5mm | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 13 mm (0.512 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel | ||||||||
Mfr: ECW-F2225HAQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 250VDC 3% MPP L/S=15mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 24.6 mm (0.969 in) | Crimped | - 40 C | + 105 C | ECWF(A) | Bulk | ||||||
Mfr: ECW-F2225RHA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 2.2uF 250VDC 3% MPP L/S=7.5mm | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.8 mm (0.74 in) | 12.6 mm (0.496 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | - 40 C | + 105 C | ECWF(A) | Reel |