ECQE(B) - Film Capacitors
193 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E2334KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 6.4 mm (0.252 in) | General Film Capacitors | 10 % | 2 Pin | 16.3 mm (0.642 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2335JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 5% MPET L/S=17.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 20.8 mm (0.819 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 17.9 mm (0.705 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2335JBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 3.3uF 5% MPET L/S=10mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 20.8 mm (0.819 in) | 10.5 mm (0.413 in) | General Film Capacitors | 5 % | 2 Pin | 22.9 mm (0.902 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2394JB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=5mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 5 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2394KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=5mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2563KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2564JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.56uF 5% MPET L/S=10mm | 0In Stock | 560 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.3 mm (0.484 in) | 6.7 mm (0.264 in) | General Film Capacitors | 5 % | 2 Pin | 11.9 mm (0.469 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2394KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 10% MPET L/S=10mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.3 mm (0.484 in) | 5.7 mm (0.224 in) | General Film Capacitors | 10 % | 2 Pin | 10.9 mm (0.429 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2473JBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.047uF 5% MPET L/S=5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2185JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.8uF 5% MPET L/S=17.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 20.8 mm (0.819 in) | 7.6 mm (0.299 in) | General Film Capacitors | 5 % | 2 Pin | 15.7 mm (0.618 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2104JB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2395JB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.9uF 5% MPET L/S=17.5mm | Not Available Online | 3.9 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 20.8 mm (0.819 in) | 10.8 mm (0.425 in) | General Film Capacitors | 5 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2123KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 7.9 mm (0.311 in) | 4.2 mm (0.165 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2124JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.12uF 5% MPET L/S=5mm | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 7.9 mm (0.311 in) | 5.7 mm (0.224 in) | General Film Capacitors | 5 % | 2 Pin | 10.6 mm (0.417 in) | Straight | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2124JBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.12uF 5% MPET L/S=5mm | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.7 mm (0.224 in) | General Film Capacitors | 5 % | 2 Pin | 15.6 mm (0.614 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2124KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.12uF 10% MPET L/S=5mm | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 7.9 mm (0.311 in) | 5.7 mm (0.224 in) | General Film Capacitors | 10 % | 2 Pin | 15.6 mm (0.614 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2684JB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.68uF 5% MPET L/S=5mm | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12.3 mm (0.484 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2823JB3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.082uF 5% MPET L/S=5mm | Not Available Online | 82 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2824JB3 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.82uF 5% MPET L/S=5mm | Not Available Online | 820 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 15.3 mm (0.602 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Reel | |||||||||
Mfr: ECQ-E2184KB3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.18uF 10% MPET L/S=5mm | 0In Stock | 180 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 2 Pin | 14.7 mm (0.579 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Reel | ||||||
Mfr: ECQ-E2104JBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.10uF 5% MPET L/S=5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 5.9 mm (0.232 in) | General Film Capacitors | 5 % | 2 Pin | 14 mm (0.551 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk | ||||||
Mfr: ECQ-E2275JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 2.7uF 5% MPET L/S=17.5mm | 0In Stock | 2.7 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.8 mm (0.819 in) | 9.4 mm (0.37 in) | General Film Capacitors | 5 % | 2 Pin | 22 mm (0.866 in) | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||
Mfr: ECQ-E2105KBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 1.0uF 10% MPET L/S=5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 15.3 mm (0.602 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2123JBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 5% MPET L/S=5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(B) | Bulk | |||||||||
Mfr: ECQ-E2393KBB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.039uF 10% MPET L/S=5mm | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.9 mm (0.311 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(B) | Bulk |