DME - Film Capacitors
260 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DME10S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 1KV .015uF | 0In Stock | 15 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 12.5 mm (0.492 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME4P12K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 0.12uF | 0In Stock | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME10S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 1KV 0.033uF | 0In Stock | 33 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 14 mm (0.551 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME6P27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 630V 0.27uF | 0In Stock | 270 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2P12K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.12uF | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1W6P8K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 100V 6.8uF | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1W3P9K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V 3.9uF | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 16.4 mm (0.646 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME2S33K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.033uF | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME1W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 100V1.5 | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 13.4 mm (0.528 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME6P18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 0.18uF 630V 10% | 0In Stock | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 16 mm (0.63 in) | DME | Bulk | ||||||||||
Mfr: DME4W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 400V 1.5uF | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 19 mm (0.748 in) | DME | Bulk | ||||||||||
Mfr: DME2P82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V 0.82uF | Not Available Online | 820 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7 mm (0.276 in) | General Film Capacitors | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME10S82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 1KV .082uF | 0In Stock | 82 nF | 1 kVDC | Radial | Polyester | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 18.5 mm (0.728 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME2S27K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors DME 250V 0.027uF | 0In Stock | 27 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | DME | Bulk | ||||||
Mfr: DME2S82K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V.082 | Not Available Online | 82 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 10 % | 8 mm (0.315 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME4W1P8K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 1.8uF 400V 10% | Not Available Online | 1.8 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 20.5 mm (0.807 in) | DME | Bulk | ||||||||||
Mfr: DME2S15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V.015 | Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME10S18K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 1KV .018uF | Not Available Online | 18 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 13 mm (0.512 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Mfr: DME2W1P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors DME 250V 1.5uF | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 17.5 mm (0.689 in) | - 55 C | + 125 C | DME | Bulk | ||||||||
Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 11 mm (0.433 in) | - 55 C | + 125 C | DME | ||||||||||
Not Available Online | 1.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13.5 mm (0.531 in) | General Film Capacitors | 10 % | 23 mm (0.906 in) | DME | ||||||||||||
Not Available Online | 2.2 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 29 mm (1.142 in) | DME | ||||||||||||
Not Available Online | 18 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 7.5 mm (0.295 in) | DME | ||||||||||||
Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9.5 mm (0.374 in) | General Film Capacitors | 10 % | 17 mm (0.669 in) | DME | ||||||||||||
Not Available Online | 180 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 8 mm (0.315 in) | General Film Capacitors | 10 % | 16 mm (0.63 in) | DME |