C4AQ - Film Capacitors
125 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQIBW5200A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 20 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQUBW5250A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 25 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5140A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 14 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 14 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBW5250A3OJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 25 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 25 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQCLW5100A33J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 650V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQULU4330A19J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQULW5100A38J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 5 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQCLU4500A12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 650V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 650 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQULW4260A34J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 2.6 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 2.6 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBW5450A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQCBW5300A3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 650V 30 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 30 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQIBW5400A3OJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQSBW5150A3OJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQILW5150A36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQQLU4480A19J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 4.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 4.8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQCLW5200A36J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 650V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 20 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQSLU4280A19J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5k V 2.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.8 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQILW4800A33J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQULW4350A33J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 3.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3.5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQSBU4450A12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5k V 4.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 4.5 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQSBW4600A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5k V 6 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 6 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQUBW5120A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 12 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQCLW5300A38K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 650V 30 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 30 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 10 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQQLU4150A11J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | |||||
Mfr: C4AQULU4180A12J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.8 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk |