BFC2383 - Film Capacitors
1,343 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238371912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 2500volts | 0In Stock | 9.1 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371912 | |||||||||||
Mfr: BFC238320333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 630volts | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238320333 | |||||
Mfr: BFC238320564 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .56uF 5% 630volts | 0In Stock | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238320564 | ||||||||
Mfr: BFC238324474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 630volts | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238324474 | ||||||||
Mfr: BFC238340203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1400volts | 0In Stock | 20 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238340203 | ||||||||
Mfr: BFC238374152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0015uF 5% 2500volts | 0In Stock | 1.5 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238374152 | ||||||||||
Mfr: BFC238300115 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.1uF 5% 250volts | 0In Stock | 1.1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238300115 | ||||||||
Mfr: BFC238300105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 250volts MMKP 5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 21 mm (0.827 in) | BFC2383 | Bulk | 222238300105 | |||||||||
Mfr: BFC238300684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 250volts | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | 19.5 mm (0.768 in) | - 55 C | + 105 C | BFC2383 | 222238300684 | ||||||||
Mfr: BFC238320684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 630volts | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238320684 | |||||
Mfr: BFC238320753 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .075uF 5% 630volts | 0In Stock | 75 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238320753 | |||||
Mfr: BFC238330683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 1000volts | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330683 | |||||
Mfr: BFC238350223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 1600volts | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350223 | ||||||||
Mfr: BFC238360683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 2000volts | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360683 | |||||||||||
Mfr: BFC238331224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 1000volts | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238331224 | ||||||||
Mfr: BFC238371122 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0012uF 5% 2500volts | 0In Stock | 1.2 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371122 | |||||||||||
Mfr: BFC238371152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0015uF 5% 2500volts | 0In Stock | 1.5 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371152 | |||||||||||
Mfr: BFC238320624 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .62uF 5% 630volts | 0In Stock | 620 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238320624 | ||||||||
Mfr: BFC238343103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 1400volts | 0In Stock | 10 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238343103 | |||||||
Mfr: BFC238374392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 5% 2500volts | 0In Stock | 3.9 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238374392 | ||||||||||
Mfr: BFC238323683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 630volts | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323683 | |||||||
Mfr: BFC238344683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 1400volts | 0In Stock | 68 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238344683 | ||||||||
Mfr: BFC238350472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 1600volts | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350472 | |||||
Mfr: BFC238364223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 2000volts | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364223 | |||||||||||
Mfr: BFC238370113 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .011uF 5% 2500volts | 0In Stock | 11 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370113 |