B32672L - Film Capacitors
86 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32672L | AEC-Q200 | Bulk | ||||||||||||||||||||
Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B32672L | AEC-Q200 | Bulk | B32672L 104J | |||||
Mfr: B32672L6104K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors CORRECT MFG PN 871-B32672L6104K000 | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 110 C | B32672L | AEC-Q200 | Bulk | B32672L6104K000 | ||||
Not Available Online | 450 VDC | 15 mm (0.591 in) | 2 Pin | B32672L | AEC-Q200 | Bulk |