B32652 - Film Capacitors
333 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32652A6683K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 630volts 10% | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A683J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.068uF 1KV 5% | Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 683J | |||||||||
Mfr: B32652A7472K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors .0047uF 1250volt 10% | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A7682K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors .0068uF 1250volt 10% | Not Available Online | 6.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652J1102J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.001uF 700volts 5% | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652J1332J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0033uF 700volts 5% | Not Available Online | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652J1472K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0047uF 700volt 10% | Not Available Online | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A153J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.015uF 1KV 5% | Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 153J | |||||||||
Not Available Online | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 203J | ||||||||||
Not Available Online | 120 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | B32652 | AEC-Q200 | Bulk | |||||||||||||
Not Available Online | 820 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | B32652 | AEC-Q200 | Bulk | ||||||||||||
Mfr: B32652A3434J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.43uF 250volts 5% | Not Available Online | 430 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A3504J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.5uF 250volts 5% | Not Available Online | 500 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A4124J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.12uF 400volts 5% | Not Available Online | 120 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A4224K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 400volts 10% | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1182J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0018uF 1.6KV 5% | Not Available Online | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | B32652 | AEC-Q200 | Bulk | |||||||||||
Mfr: B32652A1272J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0027uF 1.6KV 5% | Not Available Online | 2.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1822J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0082uF 1.6KV 5% | Not Available Online | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | B32652 | AEC-Q200 | Bulk | |||||||||||
Mfr: B32652A2392J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.0039uF 2KV 5% | Not Available Online | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A1133J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.013 uF 1.6 kV 5% | Not Available Online | 13 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | |||||||||
Mfr: B32652A183J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.018uF 1KV 5% | Not Available Online | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | - 55 C | + 100 C | B32652 | AEC-Q200 | Bulk | B32652A 183J | |||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 | ||||||||||||||||||||||
Not Available Online | 2 Pin | B32652 |