B32523 - Film Capacitors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32523Q3305K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.0uF 250volts 10% | Not Available Online | 3 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | ||||||||
Mfr: B32523Q6105J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 1.0uF 400volts 5% | Not Available Online | 1 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | |||||
Not Available Online | 10 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523R 106J | |||||||||
Not Available Online | B32523 | |||||||||||||||||||||||
Mfr: B25620B0907K703 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 900 uF, 700 V and MKP DC | Not Available Online | 900 uF | 700 VDC | Stud Threaded | 50 mm (1.969 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | 95 mm (3.74 in) | - 55 C | + 75 C | B32523 | |||||||||||
Mfr: B32523Q3684J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 250volts 5% | Not Available Online | 680 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | |||||
Mfr: B32523Q6684K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 400volts 10% | Not Available Online | 680 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | |||||
Not Available Online | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523R 226M | |||||||||
Not Available Online | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 20 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523R 685M | |||||||||
Not Available Online | 3.3 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | B32523R 335K | |||||||||
Mfr: B32523Q3225J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 2.2uF 250volts 5% | Not Available Online | 2.2 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | |||||
Mfr: B32523Q1335J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 3.3uF 100volts 5% | Not Available Online | 3.3 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | |||||
Not Available Online | B32523 | |||||||||||||||||||||||
Mfr: B32523Q6224J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.22uF 400volts 5% | Not Available Online | 220 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | |||||
Mfr: B32523Q3474J TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 250volts 5% | Not Available Online | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | |||||
Mfr: B32523Q3474K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.47uF 250volts 5% | Not Available Online | 470 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk | |||||
Mfr: B32523Q8684K TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 0.68uF 630volts 10% | Not Available Online | 680 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B32523 | AEC-Q200 | Bulk |